Part Details for PIC16F726T-I/SO by Microchip Technology Inc
Results Overview of PIC16F726T-I/SO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F726T-I/SO Information
PIC16F726T-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F726T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F726T-I/SOTR-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28SOIC Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70454159
|
RS | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R | Microchip Technology Inc. PIC16... more RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 14KB (8K x 14) FLASH - 368 x 8 RAM - 1.8 to... more RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | 14KB Flash Program, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP, I2C/SPI, AUSART - Package: 28... more RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 0 |
|
RFQ |
Part Details for PIC16F726T-I/SO
PIC16F726T-I/SO CAD Models
PIC16F726T-I/SO Part Data Attributes
|
PIC16F726T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F726T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F726T-I/SO
This table gives cross-reference parts and alternative options found for PIC16F726T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F726T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F726-I/SO | Microchip Technology Inc | $2.1134 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F726T-I/SO vs PIC16F726-I/SO |
PIC16F726T-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | PIC16F726T-I/SO vs PIC16F726T-E/SP |
PIC16F726-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F726T-I/SO vs PIC16F726-E/MV |
PIC16F726T-I/SS | Microchip Technology Inc | $2.3300 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F726T-I/SO vs PIC16F726T-I/SS |
PIC16F726T-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F726T-I/SO vs PIC16F726T-E/SS |
PIC16F726-I/ML | Microchip Technology Inc | $2.4591 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F726T-I/SO vs PIC16F726-I/ML |
PIC16F726-I/MV | Microchip Technology Inc | $2.4591 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F726T-I/SO vs PIC16F726-I/MV |
PIC16F726T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F726T-I/SO vs PIC16F726T-E/ML |
PIC16F726T-I/ML | Microchip Technology Inc | $2.6800 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F726T-I/SO vs PIC16F726T-I/ML |
PIC16F726-I/SS | Microchip Technology Inc | $1.8772 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F726T-I/SO vs PIC16F726-I/SS |