Part Details for PIC16F723AT-I/SO by Microchip Technology Inc
Results Overview of PIC16F723AT-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F723AT-I/SO Information
PIC16F723AT-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F723AT-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8443
|
Newark | 7 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc. 28 Soic .300In T/R Rohs Compliant: Yes |Microchip PIC16F723A... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
PIC16F723AT-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
PIC16F723AT-I/SO
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F7xx Series Microcontrollers, PIC16, 20 MHz, 7 KB, 28 Pins, WSOIC - Tap... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3699 / $1.4164 | Buy Now |
DISTI #
579-PIC16F723ATISO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc RoHS: Compliant | 973 |
|
$1.3700 / $1.6300 | Buy Now |
DISTI #
PIC16F723AT-I/SO
|
Microchip Technology Inc | 28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., SOIC, Projected EOL: 2034-06-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2000 / $1.6300 | Buy Now |
DISTI #
70047860
|
RS | 7 KB Flash, 1.8V-5.5V, 16 MHz Internal Oscillator, SOIC-8 .300IN T/R Min Qty: 1600 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to ... more RoHS: Compliant | Alternative Product Available |
|
$1.2900 / $2.7000 | Buy Now |
|
NAC | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc. - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
DISTI #
PIC16F723AT-I/SO
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16F7xx Series Microcontrollers PIC16 20 MHz 7 KB 28 Pins WSOIC (Alt: PIC16... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F723AT-I/SO
|
EBV Elektronik | 8 Bit MCU PIC16 Family PIC16F7xx Series Microcontrollers PIC16 20 MHz 7 KB 28 Pins WSOIC (Alt: PIC16... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F723AT-I/SO
PIC16F723AT-I/SO CAD Models
PIC16F723AT-I/SO Part Data Attributes
|
PIC16F723AT-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F723AT-I/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F723AT-I/SO
This table gives cross-reference parts and alternative options found for PIC16F723AT-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F723AT-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F723A-I/SO | Microchip Technology Inc | $1.4214 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723AT-I/SO vs PIC16F723A-I/SO |
PIC16F723A-E/SO | Microchip Technology Inc | $1.6829 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723AT-I/SO vs PIC16F723A-E/SO |
PIC16F723A-E/ML | Microchip Technology Inc | $1.8209 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F723AT-I/SO vs PIC16F723A-E/ML |
PIC16F723A-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F723AT-I/SO vs PIC16F723A-E/MV |
PIC16F723AT-I/ML | Microchip Technology Inc | $1.8600 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F723AT-I/SO vs PIC16F723AT-I/ML |
PIC16F723AT-I/SS | Microchip Technology Inc | $1.6450 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723AT-I/SO vs PIC16F723AT-I/SS |
PIC16F723A-E/SS | Microchip Technology Inc | $1.5582 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723AT-I/SO vs PIC16F723A-E/SS |
PIC16F723A-I/MV | Microchip Technology Inc | $1.6685 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F723AT-I/SO vs PIC16F723A-I/MV |
PIC16F723A-I/SS | Microchip Technology Inc | $1.3986 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723AT-I/SO vs PIC16F723A-I/SS |
PIC16F723A-I/ML | Microchip Technology Inc | $1.5686 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F723AT-I/SO vs PIC16F723A-I/ML |
PIC16F723AT-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F723AT-I/SO is 20 MHz.
-
The PIC16F723AT-I/SO has 3.5 KB of flash memory.
-
Yes, the PIC16F723AT-I/SO can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC16F723AT-I/SO has 128 bytes of built-in EEPROM.
-
The PIC16F723AT-I/SO has 22 I/O pins.