Part Details for PIC16F723A-E/SS by Microchip Technology Inc
Results Overview of PIC16F723A-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F723A-E/SS Information
PIC16F723A-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F723A-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8791
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28 Rohs Compliant: Yes |Microchip PIC16F723A-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$1.4600 / $1.7700 | Buy Now |
DISTI #
PIC16F723A-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
170 In Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC16F723A-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SSOP - Rail/Tube (Alt: PIC16F723A-E/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4171 / $1.4652 | Buy Now |
DISTI #
579-PIC16F723AESS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc RoHS: Compliant | 0 |
|
$1.4000 / $1.7000 | Order Now |
DISTI #
PIC16F723A-E/SS
|
Microchip Technology Inc | 28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., SSOP, Projected EOL: 2034-06-08 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | 239168 |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
70047852
|
RS | 7 KB Flash, 1.8V-5.5V, 16 MHz Internal Oscillator, SSOP-28 .209IN TUBE | Microchip Technology Inc. P... more RoHS: Not Compliant Min Qty: 470 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 423 Package Multiple: 47 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to ... more RoHS: Compliant | 252296 Factory Stock |
|
$1.4700 / $2.1300 | Buy Now |
DISTI #
PIC16F723A-E/SS
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
NAC | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc. - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.5000 / $1.8500 | Buy Now |