-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F723A-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8434
|
Newark | 7 Kb Flash, 1.8V-5.5V, 16 Mhz Int. Osc. 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F72... more RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
PIC16F723A-E/SP-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SPDIP Min Qty: 390 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7300 | Buy Now |
DISTI #
PIC16F723A-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin SPDIP - Rail/Tube (Alt: PIC16F723A-E/SP) RoHS: Compliant Min Qty: 345 Package Multiple: 15 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7360 / $1.7949 | Buy Now |
DISTI #
579-PIC16F723AESP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc RoHS: Compliant | 1185 |
|
$1.7300 / $2.0800 | Buy Now |
DISTI #
PIC16F723A-E/SP
|
Microchip Technology Inc | 28 pin, 7KB Flash Low Power, 1.8-5.5V, 16MHz Int Osc., SPDIP, Projected EOL: 2034-06-08 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
6487 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
70047851
|
RS | 7 KB Flash, 1.8V-5.5V, 16 MHz Internal Oscillator, SPDIP-28 .300IN TUBE Min Qty: 390 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to ... more RoHS: Compliant | 6480 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
DISTI #
PIC16F723A-E/SP
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.7700 / $2.0900 | RFQ |
|
NAC | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc. - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 15 Container: Tube | 0 |
|
$1.8400 / $2.2600 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to ... more RoHS: Compliant | 6480 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F723A-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F723A-E/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 1.8V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F723A-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F723A-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F723AT-I/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | PIC16F723A-E/SP vs PIC16F723AT-I/SP |
PIC16F723A-I/SP | Microchip Technology Inc | $1.7414 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | PIC16F723A-E/SP vs PIC16F723A-I/SP |
PIC16F723A-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F723A-E/SP vs PIC16F723A-E/MV |
PIC16F723AT-I/SO | Microchip Technology Inc | $1.7300 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM,ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723A-E/SP vs PIC16F723AT-I/SO |
PIC16F723AT-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723A-E/SP vs PIC16F723AT-E/SS |
PIC16F723A-E/SS | Microchip Technology Inc | $1.5582 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723A-E/SP vs PIC16F723A-E/SS |
PIC16F723A-E/ML | Microchip Technology Inc | $1.8209 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM,ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F723A-E/SP vs PIC16F723A-E/ML |
PIC16F723A-I/SS | Microchip Technology Inc | $1.3986 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723A-E/SP vs PIC16F723A-I/SS |
PIC16F723AT-I/SS | Microchip Technology Inc | $1.6450 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723A-E/SP vs PIC16F723AT-I/SS |
PIC16F723AT-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEGHT, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F723A-E/SP vs PIC16F723AT-I/MV |
The maximum operating frequency of PIC16F723A-E/SP is 20 MHz.
The oscillator mode can be configured using the FOSC2:FOSC0 bits in the CONFIG1H register. The options include INTOSC (internal oscillator), EC (external clock), and HS (high-speed crystal oscillator).
The PLL is used to multiply the input clock frequency by 4, allowing the microcontroller to operate at a higher frequency while maintaining a lower input clock frequency.
The ADC can be used by configuring the ADCON0 and ADCON1 registers, selecting the desired channel, and starting the conversion using the GO/DONE bit. The result can be read from the ADRESH and ADRESL registers.
The maximum current that can be sourced or sunk by the I/O pins of PIC16F723A-E/SP is 25 mA.