-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F723-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70413902
|
RS | MCU 7K Flash 192B RAM 25 I/O QFN28 | Microchip Technology Inc. PIC16F723-I/ML RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
NAC | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc. - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F723-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F723-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F723-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F723-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F723-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-28 | PIC16F723-I/ML vs PIC16F723-E/ML |
PIC16F723T-I/SO | Microchip Technology Inc | $2.1400 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723-I/ML vs PIC16F723T-I/SO |
PIC16F723-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, UQFN-28 | PIC16F723-I/ML vs PIC16F723-E/MV |
PIC16F723-E/SO | Microchip Technology Inc | $1.7662 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723-I/ML vs PIC16F723-E/SO |
PIC16F723T-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | PIC16F723-I/ML vs PIC16F723T-E/SP |
PIC16F723-E/SS | Microchip Technology Inc | $1.9809 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723-I/ML vs PIC16F723-E/SS |
PIC16F723T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723-I/ML vs PIC16F723T-I/SS |
PIC16F723-I/SO | Microchip Technology Inc | $1.8096 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, ROHS COMPLIANT, PLASTIC, SOIC-28 | PIC16F723-I/ML vs PIC16F723-I/SO |