Part Details for PIC16F723-E/SS by Microchip Technology Inc
Results Overview of PIC16F723-E/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F723-E/SS Information
PIC16F723-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F723-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9175
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28 Rohs Compliant: Yes |Microchip PIC16F723-E/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$1.8700 | Buy Now |
DISTI #
PIC16F723-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
376 In Stock |
|
$1.8000 / $2.1500 | Buy Now |
DISTI #
PIC16F723-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F723-E/SS) RoHS: Compliant Min Qty: 329 Package Multiple: 47 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.7950 / $1.8559 | Buy Now |
DISTI #
579-PIC16F723-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB Flash 18V-55V 16 MHz Int Osc RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
PIC16F723-E/SS
|
Microchip Technology Inc | 28 PIN, 7KB FLASH, 1.8V-5.5V, 16MHZ INT OSC, 8B ADC, CCP, I2C/SPI, AUSART, SSOP, Projected EOL: 2034... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | 178130 |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
70454160
|
RS | 7 KB Flash, 1.8V-5.5V, 16 MHz Int. Osc.28 SSOP .209in TUBE | Microchip Technology Inc. PIC16F723-E/S... more RoHS: Not Compliant Min Qty: 376 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 7KB (4K x 14) FLASH - 192 x 8 RAM - 1.8 to ... more RoHS: Compliant | 192606 Factory Stock |
|
$1.8800 / $2.7400 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
DISTI #
PIC16F723-E/SS
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.8500 / $2.1900 | RFQ |
Part Details for PIC16F723-E/SS
PIC16F723-E/SS CAD Models
PIC16F723-E/SS Part Data Attributes
|
PIC16F723-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F723-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 192 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F723-E/SS
This table gives cross-reference parts and alternative options found for PIC16F723-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F723-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F723-I/SS | Microchip Technology Inc | $0.6355 | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | PIC16F723-E/SS vs PIC16F723-I/SS |