Part Details for PIC16F721T-I/SS by Microchip Technology Inc
Results Overview of PIC16F721T-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F721T-I/SS Information
PIC16F721T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F721T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8416
|
Newark | Mcu, 8Bit, 16Mhz, Ssop-20, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
PIC16F721T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19175 In Stock |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
PIC16F721T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F721T-I/S... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1691 / $1.2088 | Buy Now |
DISTI #
579-PIC16F721T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
PIC16F721T-I/SS
|
Microchip Technology Inc | 20-pin, 7KB Flash, 256B RAM, SPI, I2C, AUSART, 1.8-5.5V, SSOP, Projected EOL: 2034-12-27 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
9652 Alternates Available |
|
$1.0200 / $1.3900 | Buy Now |
DISTI #
70047703
|
RS | 7 KB Flash, 256 B SRAM, 18 I/O, SSOP-20 .209IN T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 16MHz - 17 I/O - 7KB (4K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V... more RoHS: Compliant | 9600 Factory Stock |
|
$1.0900 / $2.2900 | Buy Now |
|
NAC | 7 KB FLASH, 256 B SRAM, 18 I/O - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.2400 / $1.5200 | Buy Now |
DISTI #
PIC16F721T-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 20Pin SSOP TR (Alt: PIC16F721T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F721T-I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 20Pin SSOP TR (Alt: PIC16F721T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |