Part Details for PIC16F721-E/SS by Microchip Technology Inc
Results Overview of PIC16F721-E/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F721-E/SS Information
PIC16F721-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F721-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8409
|
Newark | Mcu, 8Bit, 16Mhz, Ssop-20, Product Range:Pic16 Family Pic16F7Xx Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
PIC16F721-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 603 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
PIC16F721-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F721-E/SS) RoHS: Compliant Min Qty: 536 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1948 / $1.2772 | Buy Now |
DISTI #
579-PIC16F721-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O RoHS: Compliant | 603 |
|
$1.2100 / $1.4600 | Buy Now |
DISTI #
PIC16F721-E/SS
|
Microchip Technology Inc | 20-pin, 7KB Flash, 256B RAM, SPI, I2C, AUSART, 1.8-5.5V, SSOP, Projected EOL: 2034-12-27 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3958 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
DISTI #
70047696
|
RS | 7 KB Flash, 256 B SRAM, 18 I/O, SSOP-20 .209IN TUBE | Microchip Technology Inc. PIC16F721-E/SS RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 670 |
|
$1.2600 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 16MHz - 17 I/O - 7KB (4K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V... more RoHS: Compliant | 3953 Factory Stock |
|
$1.2700 / $1.8600 | Buy Now |
DISTI #
PIC16F721-E/SS
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,SSP Min Qty: 1 | 0 |
|
$1.2600 / $1.4900 | RFQ |
|
NAC | 7 KB FLASH, 256 B SRAM, 18 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
DISTI #
PIC16F721-E/SS
|
Avnet Silica | (Alt: PIC16F721-E/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F721-E/SS
PIC16F721-E/SS CAD Models
PIC16F721-E/SS Part Data Attributes
|
PIC16F721-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F721-E/SS
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F721-E/SS
This table gives cross-reference parts and alternative options found for PIC16F721-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F721-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F721-I/SS | Microchip Technology Inc | $1.1966 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC16F721-E/SS vs PIC16F721-I/SS |
PIC16F721-E/SS Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PIC16F721-E/SS is 20 MHz.
-
PIC16F721-E/SS has 7 KB of flash memory.
-
Yes, PIC16F721-E/SS is designed to operate in harsh environments with an operating temperature range of -40°C to +125°C.
-
Yes, PIC16F721-E/SS has 256 bytes of built-in EEPROM.
-
The current consumption of PIC16F721-E/SS in sleep mode is typically around 20 nA.