Part Details for PIC16F707-I/P by Microchip Technology Inc
Results Overview of PIC16F707-I/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F707-I/P Information
PIC16F707-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F707-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7804
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40, Product Range:Pic16 Family Pic16F7Xx Series Micro... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
PIC16F707-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 240 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
DISTI #
PIC16F707-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F707-I/P) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8578 / $2.9548 | Buy Now |
DISTI #
PIC16F707-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F707-I/P) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8578 / $2.9548 | Buy Now |
DISTI #
579-PIC16F707-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 1.8V-5.5V 16MHz Internal Oscillator RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
DISTI #
PIC16F707-I/P
|
Microchip Technology Inc | 14KB Flash, mTouch, 32ch CSM, 1.8V-5.5V, 16MHz Int Osc, PDIP, Projected EOL: 2034-04-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
4632 Alternates Available |
|
$2.4700 / $3.4100 | Buy Now |
DISTI #
70414585
|
RS | MCU, 14KB Flash, mTouch, AUSART, 40PDIP Min Qty: 240 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 / $5.5300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 363 x 8 RAM -... more RoHS: Compliant | 4710 Factory Stock |
|
$2.9800 / $4.3400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.1840 / $3.3600 | Buy Now |
Part Details for PIC16F707-I/P
PIC16F707-I/P CAD Models
PIC16F707-I/P Part Data Attributes
|
PIC16F707-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F707-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERTES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 363 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F707-I/P
This table gives cross-reference parts and alternative options found for PIC16F707-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F707-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F707T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC16F707-I/P vs PIC16F707T-I/ML |
PIC16F707-I/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, UQFN-40 | PIC16F707-I/P vs PIC16F707-I/MV |
PIC16F707-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC16F707-I/P vs PIC16F707-E/P |
PIC16F707-I/PT | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC16F707-I/P vs PIC16F707-I/PT |
PIC16F707-I/P Frequently Asked Questions (FAQ)
-
The PIC16F707 can operate at a maximum clock frequency of 20 MHz.
-
The PIC16F707 consumes approximately 0.5 μA in sleep mode, depending on the oscillator mode and voltage.
-
Yes, the PIC16F707 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments with proper design and protection.
-
The PIC16F707 has 368 bytes of RAM and 256 bytes of EEPROM.
-
No, the PIC16F707 does not have a built-in USB module. For USB applications, consider using a different Microchip device such as the PIC16F1454 or PIC18F14K50.