Part Details for PIC16F685-E/SO by Microchip Technology Inc
Overview of PIC16F685-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F685-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J7518
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F685-E/SO RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
PIC16F685-E/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SOIC Min Qty: 266 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6750 | Buy Now |
DISTI #
PIC16F685-E/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F685-E/SO) RoHS: Compliant Min Qty: 266 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3778 / $2.6700 | Buy Now |
DISTI #
579-PIC16F685-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
DISTI #
PIC16F685-E/SO
|
Microchip Technology Inc | 20 Pin, 7.1 KB Std Flash, 256 RAM, 18 I/O Pb Free, Projected EOL: 2034-06-28 RoHS: Compliant pbFree: Yes |
6204 Alternates Available |
|
$1.9600 / $2.6700 | Buy Now |
DISTI #
70573826
|
RS | 7 KB Flash, 256 RAM, 18 I/O | Microchip Technology Inc. PIC16F685-E/SO RoHS: Not Compliant Min Qty: 266 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6400 / $5.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 266 Package Multiple: 38 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 18 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2 to 5.5V - 20-SOIC. RoHS: Compliant | 6194 Factory Stock |
|
$2.9300 / $4.2500 | Buy Now |
DISTI #
PIC16F685-E/SO
|
TME | IC: PIC microcontroller, 7kB, 20MHz, GPIO,ICSP, 2÷5.5VDC, SMD, tube Min Qty: 1 | 0 |
|
$2.8800 / $3.4100 | RFQ |
|
NAC | 7 KB Flash, 256 RAM, 18 I/O - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 4940 |
|
$2.6100 / $3.1500 | Buy Now |
Part Details for PIC16F685-E/SO
PIC16F685-E/SO CAD Models
PIC16F685-E/SO Part Data Attributes
|
PIC16F685-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F685-E/SO
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F685-E/SO
This table gives cross-reference parts and alternative options found for PIC16F685-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F685-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F685T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | Microchip Technology Inc | PIC16F685-E/SO vs PIC16F685T-E/SO |