Part Details for PIC16F684-E/P by Microchip Technology Inc
Results Overview of PIC16F684-E/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F684-E/P Information
PIC16F684-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F684-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6574
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 14, Dip Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$2.4400 | Buy Now |
DISTI #
PIC16F684-E/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$2.3500 | Buy Now |
DISTI #
PIC16F684-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F684-E/P) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2201 / $2.2955 | Buy Now |
DISTI #
579-PIC16F684-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O RoHS: Compliant | 635 |
|
$2.3500 | Buy Now |
DISTI #
V99:2348_06463231
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 | Americas - 25 |
|
$0.8764 / $2.4181 | Buy Now |
DISTI #
PIC16F684-E/P
|
Microchip Technology Inc | 14 pin PIC W/ECCP/PWM, 10 bit A2D, comparator, midrange core, 2k works flash and, PDIP, Projected EO... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2108 Alternates Available |
|
$1.7300 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC16F - 8-Bit - 20MHz - 12 I/O - 3.5KB (2K x 14) FLASH Program Memory - 256 x 8 E... more RoHS: Compliant | 2100 Factory Stock |
|
$2.5700 / $3.7300 | Buy Now |
DISTI #
62307307
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2222 | Americas - 25 |
|
$2.2800 | Buy Now |
DISTI #
PIC16F684-E/P
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, GPIO,ICSP, 2÷5.5VDC, THT Min Qty: 1 | 0 |
|
$2.5400 / $3.0000 | RFQ |
|
NAC | 3.5 KB Flash, 128 RAM, 12 I/O - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 30 Container: Tube | 0 |
|
$2.3500 / $2.8900 | Buy Now |
Part Details for PIC16F684-E/P
PIC16F684-E/P CAD Models
PIC16F684-E/P Part Data Attributes
|
PIC16F684-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F684-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F684-E/P
This table gives cross-reference parts and alternative options found for PIC16F684-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F684-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F684T-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | PIC16F684-E/P vs PIC16F684T-E/P |
PIC16F684T-I/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | PIC16F684-E/P vs PIC16F684T-I/P |
PIC16F684-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F684-E/P is 20 MHz.
-
The PIC16F684-E/P has 8 KB of flash memory.
-
Yes, the PIC16F684-E/P can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The current consumption of the PIC16F684-E/P in sleep mode is typically around 100 nA.
-
Yes, the PIC16F684-E/P has 256 bytes of built-in EEPROM.