-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F648A-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H5931
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, llcc,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16F6... more RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
PIC16F648A-I/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 183 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5750 | Buy Now |
DISTI #
PIC16F648A-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F648A-I/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.3774 / $3.4921 | Buy Now |
DISTI #
579-PIC16F648A-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
DISTI #
PIC16F648A-I/ML
|
Microchip Technology Inc | N/A, VQFN, Projected EOL: 2034-04-30 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.6400 / $3.1300 | Buy Now |
DISTI #
70573776
|
RS | 7 KB Flash, 256 RAM, 16 I/O Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 / $7.2900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 ... more RoHS: Compliant | 0 |
|
$3.9000 / $5.6900 | Buy Now |
|
Quest Components | 8 |
|
$4.6464 / $6.3360 | Buy Now | |
DISTI #
PIC16F648A-I/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP, SMD Min Qty: 1 | 0 |
|
$3.8600 / $4.5600 | RFQ |
|
NAC | 7 KB Flash, 256 RAM, 16 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.4900 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F648A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F648A-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F648A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F648A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF648A-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16F648A-I/ML vs PIC16LF648A-E/ML |
PIC16F648A-E/ML | Microchip Technology Inc | $3.4374 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16F648A-I/ML vs PIC16F648A-E/ML |
PIC16F648AT-E/ML | Microchip Technology Inc | $4.4350 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16F648A-I/ML vs PIC16F648AT-E/ML |
PIC16F648AT-I/ML | Microchip Technology Inc | $3.5650 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 | PIC16F648A-I/ML vs PIC16F648AT-I/ML |
The PIC16F648A can operate at a maximum clock frequency of 20 MHz.
The PIC16F648A consumes approximately 0.1 μA in sleep mode.
Yes, the PIC16F648A is compatible with a 5V power supply, but it can also operate at lower voltages down to 2.5V.
The PIC16F648A has 18 I/O pins, including 2 analog inputs and 1 analog output.
No, the PIC16F648A does not have built-in USB support. You would need to use a separate USB controller or a different microcontroller with built-in USB support.