Part Details for PIC16F648A-E/ML by Microchip Technology Inc
Results Overview of PIC16F648A-E/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F648A-E/ML Information
PIC16F648A-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F648A-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H5927
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
PIC16F648A-E/ML-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28QFN Min Qty: 244 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0250 | Buy Now |
DISTI #
579-PIC16F648A-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
DISTI #
PIC16F648A-E/ML
|
Microchip Technology Inc | N/A, VQFN, Projected EOL: 2034-04-30 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3960 Alternates Available |
|
$2.6500 / $3.1300 | Buy Now |
DISTI #
70573775
|
RS | 7 KB Flash, 256 RAM, 16 I/O Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $6.1700 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 ... more RoHS: Compliant | 3904 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |
DISTI #
PIC16F648A-E/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP, SMD Min Qty: 1 | 0 |
|
$3.2600 / $3.8600 | RFQ |
|
NAC | 7 KB Flash, 256 RAM, 16 I/O - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
PIC16F648A-E/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 33V5V 28Pin QFN EP Tube (Alt: PIC16F648A-E/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 ... more RoHS: Compliant | 3904 Factory Stock |
|
$3.3200 / $4.8400 | Buy Now |