-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7265
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-16, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip PIC16F636-I/ML RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
PIC16F636-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
208 In Stock |
|
$1.9200 | Buy Now |
DISTI #
PIC16F636-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F636-I/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.7111 / $1.8649 | Buy Now |
DISTI #
579-PIC16F636-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4 KB 128 RAM 12I/O RoHS: Compliant | 314 |
|
$1.9300 | Buy Now |
DISTI #
PIC16F636-I/ML
|
Microchip Technology Inc | 16 Pin, 4KB Enh Flash, 128 RAM, 12 I/O, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes |
5642 Alternates Available |
|
$1.4300 / $1.7200 | Buy Now |
DISTI #
70413894
|
RS | MCU 3.5K Flash 256 EEPROM 128 RAM QFN16 | Microchip Technology Inc. PIC16F636-I/ML RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.8300 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 3.5KB (2K x 14) FLASH Program Memory - 128 x 8 RAM - 2 to 5.5V - 16-QFN (4x4). RoHS: Compliant | 6097 Factory Stock |
|
$2.1100 / $3.0800 | Buy Now |
DISTI #
PIC16F636-I/ML
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, GPIO,ICSP, 2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.0500 / $2.4600 | RFQ |
|
NAC | 4 KB Flash, 128 RAM, 12 I/O - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 182 Package Multiple: 91 Container: Tube | 0 |
|
$1.9300 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F636-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F636-I/ML
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES BY 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F636-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F636-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F636T-E/ML | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,16PIN,PLASTIC | PIC16F636-I/ML vs PIC16F636T-E/ML |