-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F630-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7344
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 1.75 Kb, 64 Byte, 14, Tssop Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1104 |
|
$2.0600 | Buy Now |
DISTI #
28AC0740
|
Newark | Tssop 1.75 Kb Flash, 64 Ram, 12 I/O Rohs Compliant: Yes |Microchip PIC16F630-I/ST RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 127 |
|
$2.0500 | Buy Now |
DISTI #
PIC16F630-I/ST-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
7217 In Stock |
|
$1.9800 | Buy Now |
DISTI #
PIC16F630-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F630-I/S... more RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube |
127 |
|
$1.7556 | Buy Now |
DISTI #
PIC16F630-I/ST
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F630-I/S... more RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8328 / $1.9592 | Buy Now |
DISTI #
PIC16F630-I/ST
|
Avnet Americas | 1.75 KB FLASH, 64 RAM, 12 I/O - Rail/Tube (Alt: PIC16F630-I/ST) RoHS: Not Compliant Min Qty: 384 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8328 / $1.9592 | Buy Now |
DISTI #
579-PIC16F630-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 RoHS: Compliant | 2136 |
|
$1.9800 | Buy Now |
DISTI #
PIC16F630-I/ST
|
Microchip Technology Inc | 14 pin PIC with falsh, comparator, midrange core, 1K words flash & 128 bytes, TSSOP, Projected E... more COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
32 Alternates Available |
|
$1.4600 / $1.7400 | Buy Now |
DISTI #
70048017
|
RS | TSSOP-14 4.4mm TUBE, 1.75 KB Flash, 64 RAM, 12 I/O | Microchip Technology Inc. PIC16F630-I/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3700 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin TSSOP Tube RoHS: Compliant |
960 In Stock 3744 Factory Stock |
|
$1.8840 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F630-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630-I/ST
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F630-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F630-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F630-I/STG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630-I/ST vs PIC16F630-I/STG |
PIC16F630-E/STG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630-I/ST vs PIC16F630-E/STG |
PIC16F630T-I/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630-I/ST vs PIC16F630T-I/ST |
The maximum clock frequency of the PIC16F630 is 20 MHz.
The PIC16F630 has 1 KB of flash memory.
Yes, the PIC16F630 has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
Yes, the PIC16F630 has 3-channel, 10-bit ADCs.
Yes, the PIC16F630 is rated for operation up to 125°C (257°F).