Part Details for PIC16F630-E/P by Microchip Technology Inc
Results Overview of PIC16F630-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F630-E/P Information
PIC16F630-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F630-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315797
|
Farnell | MCU, 8BIT, PIC16, 20MHZ, DIP-14 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 435 |
|
$2.1271 / $3.2685 | Buy Now |
DISTI #
PIC16F630-E/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
136 In Stock |
|
$2.0400 | Buy Now |
DISTI #
PIC16F630-E/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F630-E/P) RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9249 / $1.9902 | Buy Now |
DISTI #
579-PIC16F630-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 RoHS: Compliant | 202 |
|
$2.0400 | Buy Now |
DISTI #
PIC16F630-E/P
|
Microchip Technology Inc | 14 pin PIC w/flash, comp, midrange core, 1K words flash, 128 bytes of EEPROM, PDIP, Projected EOL: 2... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5025 Alternates Available |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
70452379
|
RS | 1.75 KB Flash, 64 RAM, 12 I/O14 PDIP .300in TUBE | Microchip Technology Inc. PIC16F630-E/P RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $4.1600 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube |
10 Tube |
|
$1.7800 / $1.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube RoHS: Compliant | 5010 Factory Stock |
|
$2.2300 / $3.2400 | Buy Now |
DISTI #
PIC16F630-E/P
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, ICSP, 2÷5.5VDC, THT, DIP14 Min Qty: 1 | 53 |
|
$2.2900 / $2.5700 | Buy Now |
|
NAC | 1.75 KB Flash, 64 RAM, 12 I/O - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 180 Package Multiple: 30 Container: Tube | 0 |
|
$2.0400 / $2.5100 | Buy Now |
Part Details for PIC16F630-E/P
PIC16F630-E/P CAD Models
PIC16F630-E/P Part Data Attributes
|
PIC16F630-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F630-E/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F630-E/P
This table gives cross-reference parts and alternative options found for PIC16F630-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F630-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F630T-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630-E/P vs PIC16F630T-E/P |
PIC16F630-I/PG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, ROHS COMPLIANT, 0.300 INCH, PLASTIC, DIP-14 | PIC16F630-E/P vs PIC16F630-I/PG |
PIC16F630-I/P | Microchip Technology Inc | $1.6490 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F630-E/P vs PIC16F630-I/P |
PIC16F630-I/SL | Microchip Technology Inc | $1.2630 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-E/P vs PIC16F630-I/SL |
PIC16F630-E/SL | Microchip Technology Inc | $1.9612 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-E/P vs PIC16F630-E/SL |
PIC16F630T-C/SL | Microchip Technology Inc | Check for Price | FLASH-Based 8-Bit CMOS Microcontroller, 0C to +70C, 14-SOIC 150mil, T/R | PIC16F630-E/P vs PIC16F630T-C/SL |
PIC16F630-I/ML | Microchip Technology Inc | $1.9839 | 16 Pin, 1.75KB Std Flash, 64 RAM, 12 I/O, -40C to +85C, 16-QFN, TUBE | PIC16F630-E/P vs PIC16F630-I/ML |
PIC16F630T-E/SL | Microchip Technology Inc | $2.0100 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F630-E/P vs PIC16F630T-E/SL |
PIC16F630T-I/STG | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F630-E/P vs PIC16F630T-I/STG |
PIC16F630-I/SN | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | PIC16F630-E/P vs PIC16F630-I/SN |
PIC16F630-E/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F630-E/P is 20 MHz.
-
The PIC16F630-E/P has 1 KB of flash memory.
-
Yes, the PIC16F630-E/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F630-E/P has 4-channel, 10-bit ADCs.
-
Yes, the PIC16F630-E/P has a low power consumption of 100 nA in sleep mode and 1.5 mA in active mode at 1 MHz, making it suitable for low-power applications.