Part Details for PIC16F627-20I/P by Microchip Technology Inc
Results Overview of PIC16F627-20I/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F627-20I/P Information
PIC16F627-20I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F627-20I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7325
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 1.75 Kb, 224 Byte, 18, Dip Rohs Compliant: Yes |Microc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$3.3400 | Buy Now |
DISTI #
PIC16F627-20I/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
178 In Stock |
|
$3.3400 | Buy Now |
DISTI #
PIC16F627-20I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F627-20I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1530 / $3.2601 | Buy Now |
DISTI #
579-PIC16F627-20I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz IndTemp PDIP1 RoHS: Compliant | 298 |
|
$3.3400 | Buy Now |
DISTI #
PIC16F627-20I/P
|
Microchip Technology Inc | 18LD 20MHZ 1K FLASH, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
955 Alternates Available |
|
$2.8100 / $3.2800 | Buy Now |
|
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
25 Tube |
|
$2.9100 / $3.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 224 x... more RoHS: Compliant | 950 Factory Stock |
|
$3.6600 / $5.3400 | Buy Now |
|
Quest Components | 160 |
|
$7.7336 / $14.0610 | Buy Now | |
|
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18 Min Qty: 1 Package Multiple: 1 |
25 null |
|
$2.9100 / $3.1300 | Buy Now |
DISTI #
PIC16F627-20I/P
|
TME | IC: PIC microcontroller, 1.75kB, 20MHz, A/E/USART,GPIO,ICSP, THT Min Qty: 1 | 0 |
|
$3.6100 / $4.2600 | RFQ |
Part Details for PIC16F627-20I/P
PIC16F627-20I/P CAD Models
PIC16F627-20I/P Part Data Attributes
|
PIC16F627-20I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F627-20I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.94 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F627-20I/P
This table gives cross-reference parts and alternative options found for PIC16F627-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F627-20I/P301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | PIC16F627-20I/P vs PIC16F627-20I/P301 |
PIC16F627-20E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | PIC16F627-20I/P vs PIC16F627-20E/P |
PIC16F627-20E/P301 | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,18PIN,PLASTIC | PIC16F627-20I/P vs PIC16F627-20E/P301 |
PIC16F627-20I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F627-20I/P is 20 MHz.
-
The PIC16F627-20I/P has 1,792 bytes of flash memory.
-
Yes, the PIC16F627-20I/P can operate at 5V, but it can also operate at lower voltages down to 2.5V.
-
The current consumption of the PIC16F627-20I/P varies depending on the operating frequency and voltage, but it can be as low as 15 μA in sleep mode and up to 30 mA in active mode.
-
Yes, the PIC16F627-20I/P has 128 bytes of built-in EEPROM.