-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7321
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 4 Mhz, 1.75 Kb, 224 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC16F627-04/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
69K7632
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Soic, No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC16F627-04/SO Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
PIC16F627-04/SO-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
617 In Stock |
|
$2.7200 | Buy Now |
DISTI #
PIC16F627-04/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F627-04/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5700 / $2.7000 | Buy Now |
DISTI #
579-PIC16F62704SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SOIC18 RoHS: Compliant | 357 |
|
$2.7300 | Buy Now |
DISTI #
PIC16F627-04/SO
|
Microchip Technology Inc | 18LD 4MHZ 1K FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
516 Alternates Available |
|
$2.3300 / $2.7000 | Buy Now |
|
Future Electronics | PIC16F Series 1.75 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 42 Container: Tube | 0Tube |
|
$2.7200 / $3.1300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 504 Factory Stock |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
77909389
|
Verical | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 76 |
|
$4.7424 / $5.1429 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 18 Pin, Plastic, SOP | 6 |
|
$3.4950 / $5.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F627-04/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F627-04/SO
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1999-06-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 224 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 4 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F627-04/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F627-04/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F627-04E/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627-04E/SO |
PIC16F627-04I/SO026 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627-04I/SO026 |
PIC16F627T-04E/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627T-04E/SO |
PIC16F627T-04I/SO021 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627T-04I/SO021 |
PIC16F627-04/SO030 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627-04/SO030 |
PIC16F627-04/SO029 | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627-04/SO029 |
PIC16F627T-04I/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627T-04I/SO |
PIC16F627T-04/SO | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC16F627-04/SO vs PIC16F627T-04/SO |