Part Details for PIC16F616T-I/SL by Microchip Technology Inc
Results Overview of PIC16F616T-I/SL by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F616T-I/SL Information
PIC16F616T-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F616T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8544
|
Newark | 3.5Kb Flash, 128B Ram, 12 I/O, 8Mhz Internal Oscillator 14 Soic .150In T/R Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
84R4147
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-14, Product Range:Pic16 Family Pic16F6Xx Series Micr... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 | Buy Now |
DISTI #
PIC16F616T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17795 In Stock |
|
$1.2375 / $1.3700 | Buy Now |
DISTI #
PIC16F616T-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F616T... more RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1484 / $1.2276 | Buy Now |
DISTI #
579-PIC16F616T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 128 RAM RoHS: Compliant | 3143 |
|
$1.2400 / $1.3700 | Buy Now |
DISTI #
V72:2272_06463074
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2322 Container: Cut Strips | Americas - 5184 |
|
$1.3290 / $1.4870 | Buy Now |
DISTI #
PIC16F616T-I/SL
|
Microchip Technology Inc | 14 PIN, 4KB FLASH, 128 RAM, 12 I/O, SOIC, Projected EOL: 2034-10-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
70451364
|
RS | 3.5KB Flash, 128B RAM, 12 I/O, 8MHz internal oscillator14 SOIC .150in T/R | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N T/R RoHS: Compliant |
2863 In Stock |
|
$1.1800 / $1.2160 | Buy Now |
DISTI #
68482334
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2322 | Americas - 5184 |
|
$1.3290 / $1.4870 | Buy Now |
Part Details for PIC16F616T-I/SL
PIC16F616T-I/SL CAD Models
PIC16F616T-I/SL Part Data Attributes
|
PIC16F616T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F616T-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F616T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F616T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F616T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F616-H/SL | Microchip Technology Inc | $1.7100 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F616T-I/SL vs PIC16F616-H/SL |
PIC16F616-I/SL | Microchip Technology Inc | $1.0430 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F616T-I/SL vs PIC16F616-I/SL |
PIC16F616T-I/SL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F616T-I/SL is 20 MHz.
-
The PIC16F616T-I/SL has 4 KB of flash memory.
-
Yes, the PIC16F616T-I/SL is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F616T-I/SL has 128 bytes of built-in EEPROM.
-
The power consumption of the PIC16F616T-I/SL varies depending on the operating frequency and mode, but it can be as low as 100 nA in sleep mode.