-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F616-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7980
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 14, Soic Rohs Compliant: Yes |Microc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4266 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
PIC16F616-I/SL-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3485 In Stock |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
PIC16F616-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube (Alt: PIC16F616-I/S... more RoHS: Compliant Min Qty: 570 Package Multiple: 57 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0864 / $1.1233 | Buy Now |
DISTI #
579-PIC16F616-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 128 RAM RoHS: Compliant | 1863 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
V36:1790_06463071
|
Arrow Electronics | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks Date Code: 2322 | Americas - 220 |
|
$1.1258 / $1.1474 | Buy Now |
DISTI #
E54:1762_00013792
|
Arrow Electronics | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks Date Code: 2325 | Europe - 171 |
|
$1.1474 | Buy Now |
DISTI #
V99:2348_06463071
|
Arrow Electronics | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2247 | Americas - 51 |
|
$1.1680 | Buy Now |
DISTI #
PIC16F616-I/SL
|
Microchip Technology Inc | 14 PIN, 4KB FLASH, 128 RAM, 12 I/O, SOIC, Projected EOL: 2034-10-11 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
18 Alternates Available |
|
$0.9500 / $1.2900 | Buy Now |
DISTI #
70045541
|
RS | PIC16F616-I/SL,8bit PIC Microcontroller,20MHz,2048 words Flash,14-Pin SOIC Min Qty: 570 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.3800 | RFQ |
|
Future Electronics | PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
3460 Tube |
|
$1.1000 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F616-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F616-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F616-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F616-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F616T-H/SL | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F616-I/SL vs PIC16F616T-H/SL |
PIC16F616-E/SL | Microchip Technology Inc | $1.4345 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F616-I/SL vs PIC16F616-E/SL |
The maximum clock frequency of the PIC16F616-I/SL is 20 MHz.
The PIC16F616-I/SL has 7 KB of flash memory.
Yes, the PIC16F616-I/SL is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F616-I/SL has 256 bytes of built-in EEPROM.
The power consumption of the PIC16F616-I/SL varies depending on the clock frequency and operating mode, but it can be as low as 100 nA in sleep mode.