Part Details for PIC16F610T-I/SL by Microchip Technology Inc
Results Overview of PIC16F610T-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F610T-I/SL Information
PIC16F610T-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F610T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0945
|
Newark | Mcu, 8Bit, 20Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F6Xx Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
PIC16F610T-I/SLTR-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
PIC16F610T-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N T/R - Tape and Reel (Alt: PIC16F610... more RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9744 / $1.0416 | Buy Now |
DISTI #
579-PIC16F610T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, SOIC14 RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
PIC16F610T-I/SL
|
Microchip Technology Inc | 14-pin, 1.75KB Flash, 64B RAM, 6 I/O, 8MHz into sc., SOIC, Projected EOL: 2034-12-21 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8500 / $1.2000 | Buy Now |
DISTI #
70572708
|
RS | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator | Microchip Technology Inc. PIC16F610T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Future Electronics | PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2 to 5.5V... more RoHS: Compliant | Alternative Product Available |
|
$1.0400 / $2.1800 | Buy Now |
|
NAC | 1.75KB Flash, 64B RAM, 12 I/O, 8MHz internal oscillator - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$1.0500 / $1.2900 | Buy Now |
DISTI #
PIC16F610T-I/SL
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 175KB Flash 25V33V5V 14Pin SOIC N TR (Alt: PIC16F610T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F610T-I/SL
PIC16F610T-I/SL CAD Models
PIC16F610T-I/SL Part Data Attributes
|
PIC16F610T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F610T-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F610T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F610T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F610T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F610-E/SL | Microchip Technology Inc | $1.1585 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F610T-I/SL vs PIC16F610-E/SL |
PIC16F610-I/ST | Microchip Technology Inc | $1.1628 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | PIC16F610T-I/SL vs PIC16F610-I/ST |
PIC16F610-I/P | Microchip Technology Inc | $1.2398 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F610T-I/SL vs PIC16F610-I/P |
PIC16F610T-I/ST | Microchip Technology Inc | $1.3750 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | PIC16F610T-I/SL vs PIC16F610T-I/ST |
PIC16F610-I/SL | Microchip Technology Inc | $1.1204 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F610T-I/SL vs PIC16F610-I/SL |