-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F610-I/SL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1332198
|
Farnell | MCU, 8BIT, PIC16, 20MHZ, SOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 519 |
|
$0.9846 / $1.0592 | Buy Now |
DISTI #
PIC16F610-I/SL-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1545 In Stock |
|
$0.9875 / $1.1100 | Buy Now |
DISTI #
PIC16F610-I/SL
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube (Alt: PIC16F610-I/... more RoHS: Compliant Min Qty: 684 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9329 / $0.9646 | Buy Now |
DISTI #
579-PIC16F610-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash, I TEMP 72B RAM, SOIC14 RoHS: Compliant | 3206 |
|
$0.9870 / $1.1100 | Buy Now |
DISTI #
V99:2348_06463057
|
Arrow Electronics | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1239 | Americas - 13 |
|
$0.1933 / $1.0161 | Buy Now |
DISTI #
PIC16F610-I/SL
|
Microchip Technology Inc | 14-pin, 1.75KB Flash, 64B RAM, 6 I/O, 8MHz into sc., SOIC, Projected EOL: 2034-12-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
16116 Alternates Available |
|
$0.8200 / $1.1100 | Buy Now |
DISTI #
70413617
|
RS | PIC16F610-I/SL,8bit PIC Microcontroller,20MHz,1024x14 words Flash,14-Pin SOIC | Microchip Technology... more RoHS: Not Compliant Min Qty: 684 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 14-Pin SOIC N Tube RoHS: Compliant |
165 In Stock 17100 Factory Stock |
|
$1.0800 / $1.6300 | Buy Now |
DISTI #
51557415
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 1813 | Americas - 114 |
|
$1.4430 / $2.1190 | Buy Now |
DISTI #
83675626
|
Verical | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1239 | Americas - 13 |
|
$1.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F610-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F610-I/SL
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM HEIGHT, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F610-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F610-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F610-E/SL | Microchip Technology Inc | $1.1585 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F610-I/SL vs PIC16F610-E/SL |
PIC16F610T-I/SL | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F610-I/SL vs PIC16F610T-I/SL |
PIC16F610T-E/SL | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM HEIGHT, PLASTIC, SOIC-14 | PIC16F610-I/SL vs PIC16F610T-E/SL |
PIC16F610-I/P | Microchip Technology Inc | $1.3307 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F610-I/SL vs PIC16F610-I/P |
PIC16F610T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F610-I/SL vs PIC16F610T-E/ML |
PIC16F610-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F610-I/SL vs PIC16F610-E/ML |
PIC16F610-I/ML | Microchip Technology Inc | $0.8600 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F610-I/SL vs PIC16F610-I/ML |
PIC16F610T-E/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.4 MM HEIGHT, PLASTIC, TSSOP-14 | PIC16F610-I/SL vs PIC16F610T-E/ST |
PIC16F610-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F610-I/SL vs PIC16F610-E/P |
PIC16F610T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | PIC16F610-I/SL vs PIC16F610T-I/ML |
The maximum clock frequency of the PIC16F610 is 4 MHz.
The PIC16F610 has 1 KB of flash memory.
Yes, the PIC16F610 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F610 has 4-channel, 10-bit ADCs.
Yes, the PIC16F610 has a low power consumption of 100 nA in sleep mode and 1.5 mA in active mode at 1 MHz, making it suitable for low-power applications.