-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0459
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Family Pic16F5Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:768Byte, No. Of Pins:18Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F54-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$0.9100 / $0.9150 | Buy Now |
DISTI #
24M5896
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 768 Byte, 25 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16F54-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1349 |
|
$0.9100 / $0.9150 | Buy Now |
DISTI #
28AC0730
|
Newark | Pdip 768 B Flash, 25 Ram, 12 I/O Rohs Compliant: Yes |Microchip PIC16F54-I/P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 | Buy Now |
DISTI #
PIC16F54-I/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 18DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
12064 In Stock |
|
$0.8800 | Buy Now |
DISTI #
PIC16F54-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16F54-I/P) RoHS: Compliant Min Qty: 725 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7778 / $0.8100 | Buy Now |
DISTI #
89H0459
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 768byte Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Bulk (Alt: 89H0459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$0.9150 | Buy Now |
DISTI #
579-PIC16F54-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ind Temp PDIP18 RoHS: Compliant | 12695 |
|
$0.8750 / $0.8800 | Buy Now |
DISTI #
V99:2348_06463016
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2201 | Americas - 500 |
|
$0.7550 / $0.9003 | Buy Now |
DISTI #
V36:1790_06463016
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2108 | Americas - 300 |
|
$0.8363 | Buy Now |
DISTI #
VBF:5286_06463016
|
Arrow Electronics | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2129 | Americas - 3 |
|
$0.8977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F54-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F54-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F54-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F54-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F54-I/PG | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-18 | Microchip Technology Inc | PIC16F54-I/P vs PIC16F54-I/PG |
PIC16F54-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16F54-I/P vs PIC16F54-E/P |