Part Details for PIC16F527-I/GZ by Microchip Technology Inc
Overview of PIC16F527-I/GZ by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC16F527-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16F527-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F527-I/GZ) RoHS: Compliant Min Qty: 910 Package Multiple: 91 Container: Tube | 0 |
|
RFQ | |
DISTI #
70426797
|
RS | 20 UQFN 4x4x0.5mm TUBE1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscilla | Microchip Technology Inc. PIC16F527-I/GZ RoHS: Not Compliant Min Qty: 1001 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
NAC | 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, 8b ADC, 2x Comparators, 2x Op Amps - Package: 20 UQFN 4x4x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 0 |
|
RFQ |
Part Details for PIC16F527-I/GZ
PIC16F527-I/GZ CAD Models
PIC16F527-I/GZ Part Data Attributes
|
PIC16F527-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F527-I/GZ
Microchip Technology Inc
IC RISC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 2V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 68 | |
RAM (words) | 68 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F527-I/GZ
This table gives cross-reference parts and alternative options found for PIC16F527-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F527-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F527T-E/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F527-I/GZ vs PIC16F527T-E/GZ |
PIC16F527T-I/GZ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F527-I/GZ vs PIC16F527T-I/GZ |