Part Details for PIC16F506T-I/MG by Microchip Technology Inc
Results Overview of PIC16F506T-I/MG by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F506T-I/MG Information
PIC16F506T-I/MG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F506T-I/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7796
|
Newark | 1.5 Kb Flash, 67 Ram, 12 I/O, Comparator, 8Bit Adc 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
PIC16F506T-I/MG-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 16QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0800 | Buy Now |
DISTI #
PIC16F506T-I/MG
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F506T... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.0672 / $1.1408 | Buy Now |
DISTI #
579-PIC16F506T-I/MG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 67 RAM 12 I/O RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
70572965
|
RS | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC | Microchip Technology Inc. PIC16F506T-I/MG RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1200 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V ... more RoHS: Compliant | 0 |
|
$1.0300 / $2.8200 | Buy Now |
|
NAC | 1.5 KB Flash, 67 RAM, 12 I/O, Comparator, 8bit ADC - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V ... more RoHS: Compliant | 0 |
|
$1.0300 / $2.8200 | Buy Now |
Part Details for PIC16F506T-I/MG
PIC16F506T-I/MG CAD Models
PIC16F506T-I/MG Part Data Attributes
|
PIC16F506T-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F506T-I/MG
Microchip Technology Inc
MCU PIC 1.5K FLASH 3X3 16QFN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | X-XQCC-N16 | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F506T-I/MG
This table gives cross-reference parts and alternative options found for PIC16F506T-I/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F506T-I/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F506-I/MG | Microchip Technology Inc | $1.2129 | MCU PIC 1.5K FLASH 3X3 16QFN | PIC16F506T-I/MG vs PIC16F506-I/MG |
PIC16F506-E/MG | Microchip Technology Inc | $1.3043 | MCU PIC 1.5K FLASH 3X3 16QFN | PIC16F506T-I/MG vs PIC16F506-E/MG |