-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F506-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7975
|
Newark | 8 Bit Microcontroller, Flash, Pic16F5Xx, 20 Mhz, 1.5 Kb, 67 Byte, 14, Dip Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$0.9980 / $1.2300 | Buy Now |
DISTI #
PIC16F506-I/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1460 In Stock |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
PIC16F506-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F506-I/P) RoHS: Compliant Min Qty: 630 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9802 / $1.0134 | Buy Now |
DISTI #
579-PIC16F506-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp PDIP14 RoHS: Compliant | 84 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
PIC16F506-I/P
|
Microchip Technology Inc | 14 PIN, 1.5 KB STDFLASH, 67 RAM, 12 I/O, PB FREE, PDIP, Projected EOL: 2034-02-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1864 Alternates Available |
|
$0.8400 / $1.1800 | Buy Now |
DISTI #
70046227
|
RS | MCU, 8-Bit, 1KB Flash, 67 RAM, 12 I/O, PDIP-14 | Microchip Technology Inc. PIC16F506-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 48 |
|
$1.0100 / $1.1900 | Buy Now |
|
Future Electronics | PIC16F Series 1 kB Flash 67 B RAM 11 MHz 8-Bit Microcontroller - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
1467 Tube |
|
$0.9850 / $1.1200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube RoHS: Compliant |
180 In Stock 2700 Factory Stock |
|
$0.8930 / $1.0970 | Buy Now |
DISTI #
51608935
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 2026 | Americas - 180 |
|
$1.2947 / $1.3802 | Buy Now |
DISTI #
30157590
|
Verical | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$2.2391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F506-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F506-I/P
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 67 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.3 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F506-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F506-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F506-E/P301 | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | PIC16F506-I/P vs PIC16F506-E/P301 |
PIC16F506-I/SL | Microchip Technology Inc | $0.8884 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F506-I/P vs PIC16F506-I/SL |
PIC16F506-E/SL | Microchip Technology Inc | $1.0099 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F506-I/P vs PIC16F506-E/SL |
PIC16F506T-I/SL | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F506-I/P vs PIC16F506T-I/SL |
PIC16F506-ICD/P | Microchip Technology Inc | Check for Price | 8/14-Pin, 8-Bit Flash Microcontroller, 10C to 50C, 20-PDIP, TUBE | PIC16F506-I/P vs PIC16F506-ICD/P |
PIC16F506T-E/MG | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS | PIC16F506-I/P vs PIC16F506T-E/MG |
PIC16F506T-E/SL | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | PIC16F506-I/P vs PIC16F506T-E/SL |
PIC16F506T-E/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F506-I/P vs PIC16F506T-E/ST |
PIC16F506T-I/ST | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC16F506-I/P vs PIC16F506T-I/ST |
The PIC16F506 can operate at a maximum clock frequency of 20 MHz.
The PIC16F506 consumes approximately 100 nA in sleep mode.
Yes, the PIC16F506 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
The PIC16F506 has 128 bytes of EEPROM data memory.
Yes, the PIC16F506 is suitable for low-power wireless applications due to its low power consumption and sleep mode capabilities.