Part Details for PIC16F1947-E/PT by Microchip Technology Inc
Overview of PIC16F1947-E/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1947-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6176
|
Newark | 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 28 Kb, 1 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC16F1947-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 910 |
|
$3.0900 / $3.7200 | Buy Now |
DISTI #
14R8977
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Tqfp-64, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:53I/O S Rohs Compliant: Yes |Microchip PIC16F1947-E/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
PIC16F1947-E/PT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
844 In Stock |
|
$2.9700 / $3.5800 | Buy Now |
DISTI #
PIC16F1947-E/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC16F1947-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9700 / $3.5800 | Buy Now |
DISTI #
579-PIC16F1947-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V RoHS: Compliant | 347 |
|
$2.9700 / $3.5800 | Buy Now |
DISTI #
PIC16F1947-E/PT
|
Microchip Technology Inc | 64-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-04-09 RoHS: Compliant pbFree: Yes |
1760 Alternates Available |
|
$2.6000 / $3.5800 | Buy Now |
DISTI #
70451789
|
RS | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V64 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16F1947-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 54 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 64-TQFP (10x10). RoHS: Compliant | 0 |
|
$2.7300 / $3.4700 | Buy Now |
DISTI #
PIC16F1947-E/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC16F1947-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9700 / $3.5800 | Buy Now |
Part Details for PIC16F1947-E/PT
PIC16F1947-E/PT CAD Models
PIC16F1947-E/PT Part Data Attributes:
|
PIC16F1947-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1947-E/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1947-E/PT
This table gives cross-reference parts and alternative options found for PIC16F1947-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1947-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1947T-I/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947T-I/PT |
PIC16LF1947T-E/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16LF1947T-E/PT |
PIC16F1947T-E/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947T-E/PT |
PIC16F1947-I/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947-I/PT |
PIC16F1947T-I/PTV05 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947T-I/PTV05 |
PIC16F1947T-I/PTV02 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947T-I/PTV02 |
PIC16F1947-I/PTVAO | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16F1947-I/PTVAO |
PIC16LF1946-E/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16LF1946-E/PT |
PIC16LF1946-I/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16LF1946-I/PT |
PIC16LF1947T-I/PT | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | Microchip Technology Inc | PIC16F1947-E/PT vs PIC16LF1947T-I/PT |