-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1946-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6175
|
Newark | 8 Bit Microcontroller, Flash, Pic16F19Xx, 32 Mhz, 14 Kb, 512 Byte, 64, Tqfp Rohs Compliant: Yes |Mic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 713 |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
PIC16F1946-I/PT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
22852 In Stock |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
PIC16F1946-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC16F1946-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.6216 / $2.7106 | Buy Now |
DISTI #
579-PIC16F1946-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V RoHS: Compliant | 1099 |
|
$2.6000 / $3.1300 | Buy Now |
DISTI #
V99:2348_06462954
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 | Americas - 635 |
|
$2.8170 | Buy Now |
DISTI #
PIC16F1946-I/PT
|
Microchip Technology Inc | 64-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, TQFP, Projected EOL: 2034-04-09 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$2.2800 / $3.1300 | Buy Now |
DISTI #
70414846
|
RS | Microchip PIC16F1946-I/PT,8bit PIC Microcontroller,32MHz,14 kB Flash,64-Pin TQFP Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 64-Pin TQFP Tray RoHS: Compliant |
345 In Stock |
|
$2.3400 / $2.9600 | Buy Now |
DISTI #
69063758
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2303 | Americas - 840 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
67017685
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 635 |
|
$2.8170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1946-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1946-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, QFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1946-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1946-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1946T-I/PT | Microchip Technology Inc | $3.2650 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | PIC16F1946-I/PT vs PIC16F1946T-I/PT |
PIC16F1946-E/PT | Microchip Technology Inc | $3.2987 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, QFP-64 | PIC16F1946-I/PT vs PIC16F1946-E/PT |
PIC16F1947T-I/MR | Microchip Technology Inc | $3.5400 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16F1947T-I/MR |
PIC16F1946-E/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16F1946-E/MR |
PIC16F1946-I/MR | Microchip Technology Inc | $3.0394 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16F1946-I/MR |
PIC16F1947-I/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16F1947-I/MR |
PIC16LF1947-I/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16LF1947-I/MR |
PIC16LF1946-I/MR | Microchip Technology Inc | $3.0394 | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16LF1946-I/MR |
PIC16F1947-E/MR | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, QCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-64 | PIC16F1946-I/PT vs PIC16F1947-E/MR |
The maximum clock frequency of the PIC16F1946-I/PT is 32 MHz.
The PIC16F1946-I/PT has 28 KB of flash memory.
Yes, the PIC16F1946-I/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F1946-I/PT has 12-bit ADCs with up to 14 channels.
No, the PIC16F1946-I/PT does not have a built-in USB interface. For USB applications, consider using a different microcontroller from Microchip, such as the PIC16F1459.