Part Details for PIC16F1938-E/MV by Microchip Technology Inc
Results Overview of PIC16F1938-E/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1938-E/MV Information
PIC16F1938-E/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1938-E/MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53R0239
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-28, Product Range:Pic16 Family Pic16F193X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F1938-E/MV RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
|
DISTI #
PIC16F1938-E/MV-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28UQFN Min Qty: 273 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
|
DISTI #
PIC16F1938-E/MV
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube - Rail/Tube (Alt: PIC16F1938-E/MV) COO: Thailand RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5750 / $2.9429 | Buy Now |
|
DISTI #
579-PIC16F1938-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1KB RAM LCD 1.8-5.5V RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
DISTI #
PIC16F1938-E/MV
|
Microchip Technology Inc | 28pin, 25KB Flash, 1 KB RAM, 256 EEPROM, LCD, UQFN, Projected EOL: 2034-05-21 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube | In Stock: 3590 and Alternates Available |
|
$2.1000 / $2.9000 | Buy Now |
|
DISTI #
70573013
|
RS | 28KB FLASH, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 | RFQ |
|
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 28-UQFN (4x4). COO: Thailand RoHS: Compliant | 3590 Factory Stock |
|
$2.5200 / $3.6400 | Buy Now |
|
DISTI #
PIC16F1938-E/MV
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, UQFN28, PIC16 Min Qty: 1 | 0 |
|
$2.5300 / $2.9400 | RFQ |
|
|
NAC | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V. Package: 28 UQFN 4x4x0.55mm TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 2821 |
|
$2.5100 / $3.0300 | Buy Now |
|
DISTI #
PIC16F1938-E/MV
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 28KB Flash 25V33V5V 28Pin UQFN EP Tube (Alt: PIC16F1938-E/MV) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1938-E/MV by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1938-E/MV
PIC16F1938-E/MV Part Data Attributes
|
|
PIC16F1938-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1938-E/MV
Microchip Technology Inc
28pin, 25KB Flash, 1 KB RAM, 256 EEPROM, LCD
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Uqfn-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | UQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Factory Lead Time | 1 Week | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8v Minimum Supply For 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.16SQ,16 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 28672 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.55 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 4.1 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1938-E/MV
This table gives cross-reference parts and alternative options found for PIC16F1938-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1938-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1938-I/MV | Microchip Technology Inc | $2.4131 | 28pin, 25KB Flash, 1 KB RAM, 256 EEPROM, LCD | PIC16F1938-E/MV vs PIC16F1938-I/MV |
| PIC16F1936-E/MV | Microchip Technology Inc | $2.6417 | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD | PIC16F1938-E/MV vs PIC16F1936-E/MV |
| PIC16LF1938-E/MV | Microchip Technology Inc | $2.8950 | 28 pin, 28 KB Flash, 1 KB RAM, 256 EEPROM, LCD | PIC16F1938-E/MV vs PIC16LF1938-E/MV |
| PIC16LF1938-I/MV | Microchip Technology Inc | $52.8024 | 28 pin, 28 KB Flash, 1 KB RAM, 256 EEPROM, LCD | PIC16F1938-E/MV vs PIC16LF1938-I/MV |
| PIC16F1938T-I/MV | Microchip Technology Inc | Check for Price | 28pin, 25KB Flash, 1 KB RAM, 256 EEPROM, LCD | PIC16F1938-E/MV vs PIC16F1938T-I/MV |
| PIC16LF1938T-I/MV | Microchip Technology Inc | Check for Price | 28 pin, 28 KB Flash, 1 KB RAM, 256 EEPROM, LCD | PIC16F1938-E/MV vs PIC16LF1938T-I/MV |
PIC16F1938-E/MV Frequently Asked Questions (FAQ)
-
The PIC16F1938-E/MV can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F1938-E/MV consumes approximately 0.1 μA in sleep mode.
-
Yes, the PIC16F1938-E/MV is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
The PIC16F1938-E/MV has 256 bytes of RAM.
-
No, the PIC16F1938-E/MV does not have a built-in USB module. It is not suitable for USB applications.