Part Details for PIC16F1938-E/ML by Microchip Technology Inc
Overview of PIC16F1938-E/ML by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1938-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1943
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F193X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn-Ep, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16F1938-E/ML Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 | Buy Now |
DISTI #
PIC16F1938-E/ML-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 28QFN Min Qty: 305 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4200 | Buy Now |
DISTI #
PIC16F1938-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1938-E/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $2.9000 | Buy Now |
DISTI #
579-PIC16F1938-E/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM RoHS: Compliant | 260 |
|
$2.4200 / $2.9000 | Buy Now |
DISTI #
PIC16F1938-E/ML
|
Microchip Technology Inc | 28-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, Projected EOL: 2034-05-21 RoHS: Compliant pbFree: Yes |
1386 Alternates Available |
|
$2.1000 / $2.9000 | Buy Now |
DISTI #
70573017
|
RS | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V | Microchip Technology Inc. PIC16F1938-E/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 28-QFN (6x6). RoHS: Compliant |
610 In Stock 1342 Factory Stock |
|
$2.2900 / $2.5300 | Buy Now |
DISTI #
66403880
|
Verical | MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2303 | Americas - 610 |
|
$2.9611 / $3.3510 | Buy Now |
DISTI #
PIC16F1938-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1938-E/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $2.9000 | Buy Now |
Part Details for PIC16F1938-E/ML
PIC16F1938-E/ML CAD Models
PIC16F1938-E/ML Part Data Attributes:
|
PIC16F1938-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1938-E/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.23SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1938-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1938-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1938-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1938T-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16F1938T-I/ML |
PIC16LF1938-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16LF1938-I/ML |
PIC16LF1938-E/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16LF1938-E/ML |
PIC16LF1938T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16LF1938T-I/MLVAO |
PIC16LF1936-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16LF1936-E/MLVAO |
PIC16F1938T-I/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16F1938T-I/MLVAO |
PIC16F1938T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16F1938T-E/MLVAO |
PIC16LF1938T-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16LF1938T-I/ML |
PIC16F1936-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16F1936-E/MLVAO |
PIC16F1936T-I/ML | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC16F1938-E/ML vs PIC16F1936T-I/ML |