Part Details for PIC16F1936T-I/ML by Microchip Technology Inc
Results Overview of PIC16F1936T-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1936T-I/ML Information
PIC16F1936T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1936T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4767
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-28, Product Range:Pic16 Family Pic16F193X Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 | Buy Now |
DISTI #
PIC16F1936T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1388 In Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
PIC16F1936T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F1936T... more RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1611 / $2.2344 | Buy Now |
DISTI #
579-PIC16F1936T-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V RoHS: Compliant | 3880 |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
V72:2272_06462911
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 40 |
|
$2.3470 / $2.3710 | Buy Now |
DISTI #
PIC16F1936T-I/ML
|
Microchip Technology Inc | 28-pin, 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V, VQFN, Projected EOL: 2034-06-04 COO: Malaysia, Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 113600 |
|
$1.8800 / $2.5800 | Buy Now |
DISTI #
70452797
|
RS | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V28 QFN 6x6x0.9mm T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5500 / $4.1800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 512... more RoHS: Compliant | 126400 Factory Stock |
|
$2.0400 / $5.5800 | Buy Now |
DISTI #
68775733
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 40 |
|
$2.3470 / $2.3710 | Buy Now |
|
NAC | 14KB Flash, 512B RAM, 256B EEPROM, LCD, 1.8-5.5V - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.2900 / $2.8200 | Buy Now |
Part Details for PIC16F1936T-I/ML
PIC16F1936T-I/ML CAD Models
PIC16F1936T-I/ML Part Data Attributes
|
PIC16F1936T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1936T-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 25 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1936T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1936T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1936T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1938-I/ML | Microchip Technology Inc | $1.9383 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16LF1938-I/ML |
PIC16LF1938-E/ML | Microchip Technology Inc | $2.9900 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16LF1938-E/ML |
PIC16F1936T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16F1936T-E/ML |
PIC16LF1938T-I/ML | Microchip Technology Inc | $2.7600 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16LF1938T-I/ML |
PIC16F1936-I/ML | Microchip Technology Inc | $52.3740 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16F1936-I/ML |
PIC16F1938-E/ML | Microchip Technology Inc | $2.7867 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16F1938-E/ML |
PIC16F1938T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | PIC16F1936T-I/ML vs PIC16F1938T-I/ML |
PIC16F1936T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1936T-I/ML is 20 MHz.
-
The PIC16F1936T-I/ML has 14 KB of flash memory.
-
Yes, the PIC16F1936T-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC16F1936T-I/ML has 256 bytes of built-in EEPROM.
-
The PIC16F1936T-I/ML has 36 I/O pins.