Part Details for PIC16F19196T-I/PT by Microchip Technology Inc
Overview of PIC16F19196T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC16F19196T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8333
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-64, Product Range:Pic16 Family Pic16F191Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:59I/O S Rohs Compliant: Yes |Microchip PIC16F19196T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
PIC16F19196T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 28KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$2.4000 / $2.8900 | Buy Now |
DISTI #
PIC16F19196T-I/PT
|
Avnet Americas | Full-Featured 8-Bit Microcontroller 25Kbyte Flash 2Kbyte SRAM 64-Pin TQFP T/R - Tape and Reel (Alt: PIC16F19196T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.4000 / $2.8900 | Buy Now |
DISTI #
579-PIC16F19196TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD RoHS: Compliant | 922 |
|
$2.3800 / $2.6400 | Buy Now |
DISTI #
PIC16F19196T-I/PT
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG,, Projected EOL: 2044-03-29 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$2.1000 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 59 I/O - 28KB (16K x 14) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 2.3 to 5.5V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 1200 Factory Stock |
|
$2.2800 / $4.7800 | Buy Now |
DISTI #
PIC16F19196T-I/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, I2C,SPI,UART x2, 2.3÷5.5VDC Min Qty: 1200 | 0 |
|
$2.7700 | RFQ |
|
NAC | 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
PIC16F19196T-I/PT
|
Avnet Silica | Full-Featured 8-Bit Microcontroller 25Kbyte Flash 2Kbyte SRAM 64-Pin TQFP T/R (Alt: PIC16F19196T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F19196T-I/PT
PIC16F19196T-I/PT CAD Models
PIC16F19196T-I/PT Part Data Attributes
|
PIC16F19196T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F19196T-I/PT
Microchip Technology Inc
28KB FLASH 2KB RAM 256KB EE LCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-03-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16 MHZ AT 2.3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 59 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 2048 | |
ROM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F19196T-I/PT
This table gives cross-reference parts and alternative options found for PIC16F19196T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F19196T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F19196-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC16F19196T-I/PT vs PIC16F19196-E/PT |