-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1344
|
Newark | Mcu, 8Bit, 32Mhz, Dip-40, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F18875-I/P RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
PIC16F18875-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
667 In Stock |
|
$1.8700 / $2.2700 | Buy Now |
DISTI #
PIC16F18875-I/P
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 14KB Flash 2.3V to 5.5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18875-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.2700 | Buy Now |
DISTI #
579-PIC16F18875-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP RoHS: Compliant | 2298 |
|
$1.8700 / $2.2700 | Buy Now |
DISTI #
PIC16F18875-I/P
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 36 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
1999 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | PIC16F18875 Series 8-Bit 32MHz 14KB FLASH Microcontroller IC PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.1400 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC16 PIC RISC 14KB Flash 3.3V 40-Pin PDIP Tube RoHS: Compliant |
500 In Stock 1990 Factory Stock |
|
$1.6900 / $2.4700 | Buy Now |
DISTI #
85922082
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2432 | Americas - 500 |
|
$2.3010 / $3.2110 | Buy Now |
DISTI #
77908183
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 145 |
|
$3.2388 / $3.8450 | Buy Now |
DISTI #
PIC16F18875-I/P
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, THT, DIP40, PIC16 Min Qty: 1 | 145 |
|
$2.3600 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18875-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18875-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18875-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18875-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18875-E/P | Microchip Technology Inc | $2.3406 | RISC MICROCONTROLLER | PIC16F18875-I/P vs PIC16F18875-E/P |