-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1431
|
Newark | 14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, 2Xspi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC16F18855-I/MV RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
PIC16F18855-I/MV-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 28UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4904 In Stock |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18855-I/MV
|
Avnet Americas | 14KB FLASH 1KB RAM 256B EE 10B ADC2 DAC COMP PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART 2XSPI/I2C IDLE/DOZE/PMD - Rail/Tube (Alt: PIC16F18855-I/MV) RoHS: Compliant Min Qty: 546 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1927 / $1.3034 | Buy Now |
DISTI #
579-PIC16F18855-I/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 8411 |
|
$1.1900 / $1.4300 | Buy Now |
DISTI #
PIC16F18855-I/MV
|
Microchip Technology Inc | 14KB, 1KB RAM, 256 EE, 25 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
10556 Alternates Available |
|
$1.0400 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 546 Package Multiple: 91 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | PIC XLP 16F, Functional Safety (FuSa) Microcontroller - 8-Bit - 32MHz - 25 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 28-UQFN (4x4). RoHS: Compliant |
2002 In Stock 15288 Factory Stock |
|
$1.1000 / $1.2400 | Buy Now |
DISTI #
77907879
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 241 |
|
$2.3582 / $2.4394 | Buy Now |
DISTI #
PIC16F18855-I/MV
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, UQFN28, tube Min Qty: 1 | 241 |
|
$1.6800 / $1.9300 | Buy Now |
|
NAC | 14KB Flash, 1KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 273 Package Multiple: 91 Container: Tube | 0 |
|
$1.2600 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18855-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18855-I/MV
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18855-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18855-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF18855T-I/MV | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F18855-I/MV vs PIC16LF18855T-I/MV |
PIC16F18855T-E/MV | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F18855-I/MV vs PIC16F18855T-E/MV |
PIC16F18855T-E/MVVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC28 | PIC16F18855-I/MV vs PIC16F18855T-E/MVVAO |
PIC16LF18855-E/MV | Microchip Technology Inc | $1.5093 | RISC MICROCONTROLLER | PIC16F18855-I/MV vs PIC16LF18855-E/MV |
PIC16F18855-E/MV | Microchip Technology Inc | $1.5093 | RISC MICROCONTROLLER | PIC16F18855-I/MV vs PIC16F18855-E/MV |