-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8225
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16F18444T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
PIC16F18444T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
PIC16F18444T-I/SS
|
Avnet Americas | MCU 8-Bit PIC RISC 7KB Flash 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F18444T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-PIC16F18444TI/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant | 1500 |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
PIC16F18444T-I/SS
|
Microchip Technology Inc | 7KB Flash, 512B RAM, 256B EE, 12bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-03-26 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$1.0100 / $1.3900 | Buy Now |
|
Future Electronics | Functional Safety (FuSa) Micro 8-Bit 32MHz 7KB (4K x 14) FLASH 20-SSOP RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 2.3V to 5.5V - 20-lead SSOP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 1600 Factory Stock |
|
$1.1000 / $2.3100 | Buy Now |
|
NAC | 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 3200 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
PIC16F18444T-I/SS
|
EBV Elektronik | MCU 8-Bit PIC RISC 7KB Flash 20-Pin SSOP T/R (Alt: PIC16F18444T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 8-bit MCU - 32MHz - 7 KB FLASH - 256 Bytes EEPROM - 512 Bytes RAM - 2.3V to 5.5V - 20-lead SSOP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 1600 Factory Stock |
|
$1.1000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18444T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18444T-I/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN SUPPLY @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 512 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18444T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18444T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18444-E/SS | RISC Microcontroller | Microchip Technology Inc | PIC16F18444T-I/SS vs PIC16F18444-E/SS |