Datasheets
PIC16F18426-I/ST by: Microchip Technology Inc

RISC Microcontroller

Part Details for PIC16F18426-I/ST by Microchip Technology Inc

Overview of PIC16F18426-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for PIC16F18426-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 49AC0407
Newark Mcu, 8Bit, Pic16, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:14Pins, Mcu Case Style:Tssop, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip PIC16F18426-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 355
  • 1 $1.4700
  • 10 $1.4400
  • 25 $1.3900
  • 50 $1.3300
  • 192 $1.2700
$1.2700 / $1.4700 Buy Now
DISTI # PIC16F18426-I/ST-ND
DigiKey IC MCU 8BIT 28KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 2621
In Stock
  • 1 $1.4600
  • 25 $1.3400
  • 100 $1.2200
$1.2200 / $1.4600 Buy Now
DISTI # PIC16F18426-I/ST
Avnet Americas MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18426-I/ST) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 576 $1.2576
  • 768 $1.2473
  • 1,344 $1.2369
  • 2,880 $1.2266
  • 5,760 $1.2163
$1.2163 / $1.2576 Buy Now
DISTI # 579-PIC16F18426-I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant 788
  • 1 $1.4600
  • 96 $1.3400
  • 576 $1.2200
$1.2200 / $1.4600 Buy Now
DISTI # V99:2348_18961942
Arrow Electronics MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Americas - 672
  • 0 $1.3248
  • 1 $0.9948
  • 25 $0.9715
  • 100 $0.9455
$0.9455 / $1.3248 Buy Now
DISTI # PIC16F18426-I/ST
Microchip Technology Inc 28KB, 2KB RAM, 256 EEPROM, 12b ADC2, Comparator, DAC, PWM, CCP, CLC, NCO, CWG,, Projected EOL: 2044-12-27 RoHS: Compliant pbFree: Yes 11303

Alternates Available
  • 1 $1.4600
  • 25 $1.3400
  • 100 $1.2200
  • 1,000 $1.1200
  • 5,000 $1.0600
$1.0600 / $1.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 96 0
  • 576 $1.2500
$1.2500 Buy Now
Onlinecomponents.com 8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 14-lead TSSOP - -40°C to 85°C RoHS: Compliant 11520 Factory Stock
  • 96 $1.3300
  • 192 $1.2700
  • 576 $1.2100
  • 1,056 $1.1900
  • 2,592 $1.1500
  • 5,088 $1.1300
  • 7,584 $1.1100
$1.1100 / $1.3300 Buy Now
DISTI # 68403754
Verical MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2310 Americas - 672
  • 5 $0.9948
  • 25 $0.9715
  • 100 $0.9455
$0.9455 / $0.9948 Buy Now
Bristol Electronics   672
RFQ
DISTI # PIC16F18426-I/ST
TME IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 0
  • 1 $1.6200
  • 5 $1.5000
  • 25 $1.3600
  • 96 $1.3400
$1.3400 / $1.6200 RFQ
NAC 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube 0
  • 1 $1.5800
  • 100 $1.4300
  • 500 $1.3200
  • 1,000 $1.2900
$1.2900 / $1.5800 Buy Now
DISTI # PIC16F18426-I/ST
EBV Elektronik MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.3V to 5.5V 14-Pin TSSOP Tube (Alt: PIC16F18426-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 28KB 2.3V5.5V PIC 32MHz 12 TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS 25
  • 1 $2.3606
  • 10 $2.3116
  • 30 $2.2784
  • 100 $2.2452
$2.2452 / $2.3606 Buy Now
Master Electronics 8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 14-lead TSSOP - -40°C to 85°C RoHS: Compliant 11520 Factory Stock
  • 96 $1.3300
  • 192 $1.2700
  • 576 $1.2100
  • 1,056 $1.1900
  • 2,592 $1.1500
  • 5,088 $1.1300
  • 7,584 $1.1100
$1.1100 / $1.3300 Buy Now

Part Details for PIC16F18426-I/ST

PIC16F18426-I/ST CAD Models

PIC16F18426-I/ST Part Data Attributes

PIC16F18426-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18426-I/ST Microchip Technology Inc RISC Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-12-21
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature IT ALSO OPERATES AT 2.3V MIN AT 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 14
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 2048
ROM (words) 28672
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F18426-I/ST

This table gives cross-reference parts and alternative options found for PIC16F18426-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18426-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16F18426T-E/STVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO14 PIC16F18426-I/ST vs PIC16F18426T-E/STVAO
PIC16F18426-E/ST Microchip Technology Inc $1.5324 RISC Microcontroller PIC16F18426-I/ST vs PIC16F18426-E/ST
Part Number Manufacturer Composite Price Description Compare
PIC16F1704T-I/ST Microchip Technology Inc $1.3300 RISC MICROCONTROLLER PIC16F18426-I/ST vs PIC16F1704T-I/ST
PIC16F18425-I/P Microchip Technology Inc $1.7492 RISC Microcontroller PIC16F18426-I/ST vs PIC16F18425-I/P
PIC16F1824TI/SL Microchip Technology Inc Check for Price 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 PIC16F18426-I/ST vs PIC16F1824TI/SL
PIC16LF1704T-I/ST Microchip Technology Inc $1.3300 RISC MICROCONTROLLER PIC16F18426-I/ST vs PIC16LF1704T-I/ST
PIC16F1823-E/SN Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16F18426-I/ST vs PIC16F1823-E/SN
PIC16LF18425-E/P Microchip Technology Inc $1.8580 RISC Microcontroller PIC16F18426-I/ST vs PIC16LF18425-E/P
PIC16F18424-E/ST Microchip Technology Inc $1.2695 RISC Microcontroller PIC16F18426-I/ST vs PIC16F18424-E/ST
PIC16F18424T-E/ST Microchip Technology Inc Check for Price RISC Microcontroller PIC16F18426-I/ST vs PIC16F18424T-E/ST
PIC16LF18426T-E/JQVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 PIC16F18426-I/ST vs PIC16LF18426T-E/JQVAO
PIC16F1824I/SO Microchip Technology Inc Check for Price 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 PIC16F18426-I/ST vs PIC16F1824I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18426-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18426-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18426-I/ST would you like to use for your alert(s)?
  • Please alert me when PIC16F18426-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18426-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18426-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18426-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18426-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18426-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: