Part Details for PIC16F18345-E/SO by Microchip Technology Inc
Results Overview of PIC16F18345-E/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18345-E/SO Information
PIC16F18345-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18345-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5651
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
PIC16F18345-E/SO-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
899 In Stock |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
PIC16F18345-E/SO
|
Avnet Americas | - Rail/Tube (Alt: PIC16F18345-E/SO) RoHS: Compliant Min Qty: 456 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3226 / $1.3675 | Buy Now |
DISTI #
579-PIC16F18345-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 322 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
PIC16F18345-E/SO
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG, SOIC, Projected EOL: 2039-07-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
46 Alternates Available |
|
$1.1600 / $1.5900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$1.3900 / $2.0200 | Buy Now |
DISTI #
PIC16F18345-E/SO
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, SO20, PIC16 Min Qty: 1 | 0 |
|
$1.4600 / $1.6400 | RFQ |
|
NAC | 14KB, 1KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, S... more RoHS: Compliant Min Qty: 228 Package Multiple: 38 Container: Tube | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
PIC16F18345-E/SO
|
Avnet Silica | (Alt: PIC16F18345-E/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18345-E/SO
|
EBV Elektronik | (Alt: PIC16F18345-E/SO) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F18345-E/SO
PIC16F18345-E/SO CAD Models
PIC16F18345-E/SO Part Data Attributes
|
PIC16F18345-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18345-E/SO
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F18345-E/SO
This table gives cross-reference parts and alternative options found for PIC16F18345-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18345-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18345T-I/SO | Microchip Technology Inc | $1.6200 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,20PIN,PLASTIC | PIC16F18345-E/SO vs PIC16F18345T-I/SO |
PIC16F18345-E/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F18345 is 32 MHz.
-
The PIC16F18345 has 14 KB of flash memory.
-
Yes, the PIC16F18345 can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F18345 does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F18345 has 12-bit ADC with 12 channels.