Datasheets
PIC16F18344T-I/GZ by: Microchip Technology Inc

PIC16F18344T-I/GZ

Part Details for PIC16F18344T-I/GZ by Microchip Technology Inc

Overview of PIC16F18344T-I/GZ by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16F18344T-I/GZ

Part # Distributor Description Stock Price Buy
DISTI # 52Y7541
Newark Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:20Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18344T-I/GZ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1200
$1.1200 Buy Now
DISTI # 150-PIC16F18344T-I/GZCT-ND
DigiKey IC MCU 8BIT 7KB FLASH 20UQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6090
In Stock
  • 1 $1.2900
  • 25 $1.1900
  • 100 $1.0800
  • 3,300 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # PIC16F18344T-I/GZ
Avnet Americas MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16F18344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $1.2900
  • 25 $1.1895
  • 100 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # 579-PIC16F18344TI/GZ
Mouser Electronics 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPROM RoHS: Compliant 5600
  • 1 $1.2900
  • 100 $1.1900
  • 500 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # PIC16F18344T-I/GZ
Microchip Technology Inc 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, Projected EOL: 2039-08-14 RoHS: Compliant pbFree: Yes 898

Alternates Available
  • 1 $1.2900
  • 25 $1.1900
  • 100 $1.0800
  • 1,000 $1.0000
  • 5,000 $0.9300
$0.9300 / $1.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $1.1400
$1.1400 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. RoHS: Compliant 3300 In Stock
3300 Factory Stock
  • 25 $1.1800
  • 250 $1.1200
  • 500 $1.1000
  • 825 $1.0900
  • 1,650 $1.0700
  • 2,475 $1.0500
  • 3,300 $1.0400
$1.0400 / $1.1800 Buy Now
DISTI # 70833011
Verical MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 20-Pin UQFN EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2336 Americas - 3300
  • 50 $1.5070
  • 250 $1.3810
  • 500 $1.3333
  • 825 $1.2992
  • 1,650 $1.2544
$1.2544 / $1.5070 Buy Now
NAC 7KB, 512 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 20 UQFN 4x4x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $1.4000
  • 100 $1.2600
  • 500 $1.1700
  • 1,000 $1.1400
$1.1400 / $1.4000 Buy Now
DISTI # PIC16F18344T-I/GZ
Avnet Silica MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin UQFN EP T/R (Alt: PIC16F18344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F18344T-I/GZ
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin UQFN EP T/R (Alt: PIC16F18344T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC XLP 16F, FuSa - 8-Bit - 32MHz - 18 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 512 x 8 RAM - 2.3 to 5.5V - 20-UQFN (4x4) - T&R. RoHS: Compliant 3300 In Stock
3300 Factory Stock
  • 25 $1.1800
  • 250 $1.1200
  • 500 $1.1000
  • 825 $1.0900
  • 1,650 $1.0700
  • 2,475 $1.0500
  • 3,300 $1.0400
$1.0400 / $1.1800 Buy Now

Part Details for PIC16F18344T-I/GZ

PIC16F18344T-I/GZ CAD Models

PIC16F18344T-I/GZ Part Data Attributes

PIC16F18344T-I/GZ Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16F18344T-I/GZ Microchip Technology Inc PIC16F18344T-I/GZ
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N20
JESD-609 Code e3
Length 4 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 18
Number of Serial I/Os 1
Number of Terminals 20
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
RAM (bytes) 512
ROM (words) 7168
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 32 MHz
Supply Current-Max 3.2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16F18344T-I/GZ

This table gives cross-reference parts and alternative options found for PIC16F18344T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18344T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16F18344T-E/GZ Microchip Technology Inc Check for Price PIC16F18344T-E/GZ PIC16F18344T-I/GZ vs PIC16F18344T-E/GZ
Part Number Manufacturer Composite Price Description Compare
PIC16F18344-I/SSVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 PIC16F18344T-I/GZ vs PIC16F18344-I/SSVAO

PIC16F18344T-I/GZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18344T-I/GZ by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18344T-I/GZ by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18344T-I/GZ would you like to use for your alert(s)?
  • Please alert me when PIC16F18344T-I/GZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18344T-I/GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18344T-I/GZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18344T-I/GZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18344T-I/GZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18344T-I/GZ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: