-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18325-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7978
|
Newark | 8 Bit Microcontroller, Flash, Pic16F183Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Tssop Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44164 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC16F18325-I/ST-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
206 In Stock |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
PIC16F18325-I/ST
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16F18325-I/ST) RoHS: Compliant Min Qty: 576 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0392 / $1.0745 | Buy Now |
DISTI #
579-PIC16F18325-I/ST
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE RoHS: Compliant | 127 |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
V99:2348_06462790
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2331 | Americas - 859 |
|
$1.1170 | Buy Now |
DISTI #
PIC16F18325-I/ST
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG, TSSOP, Projected EOL: 2039-07-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
93 Alternates Available |
|
$0.9000 / $1.2400 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V Automotive 14-Pin TSSOP Tube RoHS: Compliant |
960 In Stock |
|
$1.0800 / $1.6500 | Buy Now |
DISTI #
88069928
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2446 | Americas - 950 |
|
$1.5470 / $2.1450 | Buy Now |
DISTI #
69833877
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 859 |
|
$1.1170 | Buy Now |
DISTI #
PIC16F18325-I/ST
|
TME | IC: PIC microcontroller, 14kB, 32MHz, 2.3÷5.5VDC, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$1.1600 / $1.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18325-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18325-I/ST
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18325-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18325-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F18325T-E/ST | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC16F18325-I/ST vs PIC16F18325T-E/ST |
The maximum clock frequency of the PIC16F18325 is 32 MHz.
The PIC16F18325 has 14 KB of flash memory.
Yes, the PIC16F18325 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC16F18325 has 12-bit, 11-channel ADCs.
Yes, the PIC16F18325 has a low power consumption of 100 nA in sleep mode and 1.5 mA/MHz in active mode.