-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F18324-I/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8781
|
Newark | Mcu, 8Bit, 32Mhz, Dip-14 Rohs Compliant: Yes |Microchip PIC16F18324-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$1.2700 / $1.5100 | Buy Now |
DISTI #
PIC16F18324-I/P-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
262 In Stock |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
PIC16F18324-I/P
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18324-I/P) RoHS: Compliant Min Qty: 510 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
579-PIC16F18324-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE RoHS: Compliant | 1167 |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
V99:2348_06462767
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2333 | Americas - 630 |
|
$1.3080 | Buy Now |
DISTI #
PIC16F18324-I/P
|
Microchip Technology Inc | 7KB, 512B RAM, 256B EEPROM, 10b ADC, Comp, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, Projected EOL: 2039-08-14 RoHS: Compliant pbFree: Yes |
735 Alternates Available |
|
$1.0600 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant | 720 Factory Stock |
|
$1.1100 / $1.4000 | Buy Now |
DISTI #
69889008
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2333 | Americas - 630 |
|
$1.3080 | Buy Now |
DISTI #
71241002
|
Verical | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2333 | Americas - 570 |
|
$1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18324-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18324-I/P
Microchip Technology Inc
PIC16F18324-I/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 1024 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18324-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18324-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F18324T-I/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18324-I/P vs PIC16F18324T-I/SLVAO |
PIC16F18324T-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18324-I/P vs PIC16F18324T-E/SLVAO |
PIC16F18324-E/SLVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18324-I/P vs PIC16F18324-E/SLVAO |
PIC16F18324T-E/JQVAO | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC16 | Microchip Technology Inc | PIC16F18324-I/P vs PIC16F18324T-E/JQVAO |
PIC16F18324-E/STVAO | RISC Microcontroller | Microchip Technology Inc | PIC16F18324-I/P vs PIC16F18324-E/STVAO |