-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7529
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic16 Family Pic16F183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16F18313T-I/RF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
PIC16F18313T-I/RFCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5760 In Stock |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
PIC16F18313T-I/RF
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: PIC16F18313T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
579-PIC16F18313TI/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM RoHS: Compliant | 7536 |
|
$0.8200 / $0.9900 | Buy Now |
DISTI #
PIC16F18313T-I/RF
|
Microchip Technology Inc | 3.5KB Flash, 256 EEPROM, 256B RAM, 6 I/O, 10-bit PWMs, CCP, CWG, CLC, 1.8V-5.5V, Projected EOL: 2039-07-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 6 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2.3 to 5.5V - 8-UDFN (3x3) - T&R. RoHS: Compliant | Alternative Product Available |
|
$0.7550 / $0.8630 | Buy Now |
|
NAC | 3.5KB, 256 RAM, 256 EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 8 UDFN 3x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
PIC16F18313T-I/RF
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin UDFN EP T/R (Alt: PIC16F18313T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F18313T-I/RF
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 8-Pin UDFN EP T/R (Alt: PIC16F18313T-I/RF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F18313T-I/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18313T-I/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F18313T-I/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18313T-I/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF18313-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18313T-I/RF vs PIC16LF18313-I/RF |
PIC16LF18313T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18313T-I/RF vs PIC16LF18313T-I/RF |
PIC16F18313-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18313T-I/RF vs PIC16F18313-E/RF |
PIC16F18313-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18313T-I/RF vs PIC16F18313-I/RF |
PIC16LF18313-E/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F18313T-I/RF vs PIC16LF18313-E/RF |