Part Details for PIC16F1829T-I/GZ by Microchip Technology Inc
Results Overview of PIC16F1829T-I/GZ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1829T-I/GZ Information
PIC16F1829T-I/GZ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1829T-I/GZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0471
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 | Buy Now |
DISTI #
PIC16F1829T-I/GZ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20UQFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5600 | Buy Now |
DISTI #
PIC16F1829T-I/GZ
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin UQFN EP T/R - Tape and Reel (Alt: PIC16F1829T-I/G... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5196 / $1.6244 | Buy Now |
DISTI #
579-PIC16F1829T-I/GZ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 256 RAM 32MHz OSC RoHS: Compliant | 0 |
|
$1.5600 | Order Now |
DISTI #
PIC16F1829T-I/GZ
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, UQFN, Projected EOL: 20... more RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.3700 / $1.8800 | Buy Now |
DISTI #
70572154
|
RS | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core | Microchip Technology I... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 17 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPRO... more RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
|
NAC | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core - Package: 20 UQFN 4x4x0... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
PIC16F1829T-I/GZ
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V5V 20Pin UQFN EP TR (Alt: PIC16F1829T-I/GZ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F1829T-I/GZ
PIC16F1829T-I/GZ CAD Models
PIC16F1829T-I/GZ Part Data Attributes
|
PIC16F1829T-I/GZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1829T-I/GZ
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1829T-I/GZ
This table gives cross-reference parts and alternative options found for PIC16F1829T-I/GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829T-I/GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1829-I/SS | Microchip Technology Inc | $1.5415 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829T-I/GZ vs PIC16F1829-I/SS |
PIC16F1829-E/SS | Microchip Technology Inc | $2.1081 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829T-I/GZ vs PIC16F1829-E/SS |
PIC16F1829T-I/SO | Microchip Technology Inc | $2.2024 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F1829T-I/GZ vs PIC16F1829T-I/SO |
PIC16F1829-I/ML | Microchip Technology Inc | $1.8609 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | PIC16F1829T-I/GZ vs PIC16F1829-I/ML |
PIC16F1829-E/SO | Microchip Technology Inc | $2.1819 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F1829T-I/GZ vs PIC16F1829-E/SO |
PIC16F1829-I/P | Microchip Technology Inc | $2.3060 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PIC16F1829T-I/GZ vs PIC16F1829-I/P |
PIC16F1829-E/ML | Microchip Technology Inc | $2.1075 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | PIC16F1829T-I/GZ vs PIC16F1829-E/ML |
PIC16F1829-E/P | Microchip Technology Inc | $2.5299 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PIC16F1829T-I/GZ vs PIC16F1829-E/P |
PIC16F1829T-I/SS | Microchip Technology Inc | $1.9947 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829T-I/GZ vs PIC16F1829T-I/SS |