Part Details for PIC16F1829LINT-I/SS by Microchip Technology Inc
Overview of PIC16F1829LINT-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1829LINT-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0207
|
Newark | 14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, Enhanced Mid Range Core, 5V Ldo, Integrated Lin Transceiver 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16F1829LINT-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now |
DISTI #
PIC16F1829LINT-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1600 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.6300 | Buy Now |
DISTI #
PIC16F1829LINT-I/S
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1829LINT-I/S) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6300 / $3.1500 | Buy Now |
DISTI #
PIC16F1829LINT-I/SS
|
Microchip Technology Inc | 14 KB Flash 1K bytes RAM IntOsc 5V LDO Integrated LIN Transceiver, Projected EOL: 2039-02-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.1500 | Buy Now |
DISTI #
70454458
|
RS | 14 KB FLASH, 1K BYTES RAM, 32 MHZ INT. OSC, ENHANCED MID RAN | Microchip Technology Inc. PIC16F1829LINT-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 13 I/O SMT 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 2.3 to 5.5V - 20-SSOP - T&R. RoHS: Compliant | 0 |
|
$2.5000 / $6.8300 | Buy Now |
|
NAC | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, Enhanced Mid Range Core, 5V LDO, Integrated LIN Transceiver - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
PIC16F1829LINT-I/SS
|
Avnet Silica | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R (Alt: PIC16F1829LINT-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16F1829LINT-I/SS
|
EBV Elektronik | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP T/R (Alt: PIC16F1829LINT-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16F1829LINT-I/SS
PIC16F1829LINT-I/SS CAD Models
PIC16F1829LINT-I/SS Part Data Attributes
|
PIC16F1829LINT-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1829LINT-I/SS
Microchip Technology Inc
PIC16F1829LINT-I/SS
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1829LINT-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1829LINT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829LINT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1829LIN-I/SS | PIC16F1829LIN-I/SS | Microchip Technology Inc | PIC16F1829LINT-I/SS vs PIC16F1829LIN-I/SS |
PIC16F1829LINT-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LINT-I/SS vs PIC16F1829LINT-E/SS |
PIC16F1829LIN-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LINT-I/SS vs PIC16F1829LIN-E/SS |