There are no models available for this part yet.
Overview of PIC16F1829LIN-I/SS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16F1829LIN-I/SS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70W0205
|
Newark | 14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, Enhanced Mid Range Core, 5V Ldo, Integrated Lin Transceiver 20 Ssop .209In Tube Rohs Compliant: Yes |Microchip PIC16F1829LIN-I/SS RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now | |
DISTI #
PIC16F1829LIN-I/SS-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
318 In Stock |
|
$2.6000 / $3.1300 | Buy Now | |
DISTI #
PIC16F1829LIN-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1829LIN-I/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6000 / $3.1300 | Buy Now | |
DISTI #
579-PIC16F1829LINISS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14 KB Flash 1K b RAM 32 MHz Int RoHS: Compliant | 205 |
|
$2.6000 / $3.1300 | Buy Now | |
DISTI #
PIC16F1829LIN-I/SS
|
Microchip Technology Inc | 16F1829 & MCP2022-500, Projected EOL: 2039-01-31 RoHS: Compliant pbFree: Yes |
3417 Alternates Available |
|
$2.2800 / $3.1300 | Buy Now | |
DISTI #
70452025
|
RS | MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube | Microchip Technology Inc. PIC16F1829LIN-I/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $5.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 | 0 |
|
$2.7800 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant | 3417 Factory Stock |
|
$2.7200 / $3.9600 | Buy Now | ||
DISTI #
PIC16F1829LIN-I/SS
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, SSOP20, PIC16 Min Qty: 1 | 0 |
|
$2.6700 / $3.1500 | RFQ | |
NAC | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, Enhanced Mid Range Core, 5V LDO, Integrated LIN Transceiver - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube | 2747 |
|
$2.7100 / $3.2600 | Buy Now |
CAD Models for PIC16F1829LIN-I/SS by Microchip Technology Inc
Part Data Attributes for PIC16F1829LIN-I/SS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
13
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
4.3 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F1829LIN-I/SS
This table gives cross-reference parts and alternative options found for PIC16F1829LIN-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829LIN-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1829LINT-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LIN-I/SS vs PIC16F1829LINT-E/SS |
PIC16F1829LIN-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1829LIN-I/SS vs PIC16F1829LIN-E/SS |