-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1829-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7472
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Qfn-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 471 |
|
$1.7700 / $2.0500 | Buy Now |
DISTI #
28AC0721
|
Newark | Qfn 14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, 18 I/0, Enhanced Mid Range Core Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$1.7700 / $1.8500 | Buy Now |
DISTI #
PIC16F1829-I/ML-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6335 In Stock |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
PIC16F1829-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube (Alt: PIC16F1829-I/ML) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
60 |
|
$1.5880 / $1.6731 | Buy Now |
DISTI #
579-PIC16F1829-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid RoHS: Compliant | 8133 |
|
$1.7000 / $1.9600 | Buy Now |
DISTI #
V99:2348_06462672
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 773 |
|
$1.8150 | Buy Now |
DISTI #
PIC16F1829-I/ML
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/O, QFN, Projected EOL: 2039-02-04 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
8506 Alternates Available |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
70415051
|
RS | Microchip PIC16F1829-I/ML,8bit PIC Microcontroller,32MHz,8 kB Flash,20-Pin QFN | Microchip Technolog... more RoHS: Not Compliant Min Qty: 455 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin QFN EP Tube RoHS: Compliant |
273 In Stock 14378 Factory Stock |
|
$1.6240 / $1.6850 | Buy Now |
DISTI #
67613220
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2305 | Americas - 3044 |
|
$1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1829-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1829-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1829-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1829-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1829-E/ML | Microchip Technology Inc | $2.1075 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | PIC16F1829-I/ML vs PIC16F1829-E/ML |
PIC16F1829T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | PIC16F1829-I/ML vs PIC16F1829T-E/ML |
PIC16F1829T-I/SO | Microchip Technology Inc | $2.2024 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | PIC16F1829-I/ML vs PIC16F1829T-I/SO |
PIC16F1829-E/SS | Microchip Technology Inc | $2.1081 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829-I/ML vs PIC16F1829-E/SS |
PIC16F1829-I/SS | Microchip Technology Inc | $1.5415 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829-I/ML vs PIC16F1829-I/SS |
PIC16F1829T-I/SS | Microchip Technology Inc | $1.9947 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1829-I/ML vs PIC16F1829T-I/SS |
The maximum clock frequency of the PIC16F1829-I/ML is 32 MHz.
The PIC16F1829-I/ML has 14 KB of flash memory.
Yes, the PIC16F1829-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
The current consumption of the PIC16F1829-I/ML in sleep mode is typically around 20 nA.
Yes, the PIC16F1829-I/ML has 256 bytes of built-in EEPROM.