Part Details for PIC16F1827-I/SO by Microchip Technology Inc
Results Overview of PIC16F1827-I/SO by Microchip Technology Inc
- Distributor Offerings: (46 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1827-I/SO Information
PIC16F1827-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1827-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52R6172
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 7 Kb, 384 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC16F1827-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3211 |
|
$1.5800 / $1.9200 | Buy Now |
|
DISTI #
98AC2185
|
Newark | Soic 7 Kb Flash, 384 Bytes Ram, 32 Mhz Int. Osc, 16 I/0, Enhanced Mid Range Core Rohs Compliant: Yes |Microchip PIC16F1827-I/SO RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1.5300 / $1.7100 | Buy Now |
|
DISTI #
PIC16F1827-I/SO-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 18SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
3120 In Stock |
|
$1.5300 / $1.8600 | Buy Now |
|
DISTI #
PIC16F1827-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16F1827-I/SO) COO: Thailand RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 62 |
|
$1.6753 / $1.7333 | Buy Now |
|
DISTI #
579-PIC16F1827-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc RoHS: Compliant | 1835 |
|
$1.5300 / $1.8600 | Buy Now |
|
DISTI #
V99:2348_06462723
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2328 | Americas - 380 |
|
$1.6500 | Buy Now |
|
DISTI #
E54:1762_00272667
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks Date Code: 2532 | Europe - 210 |
|
$1.5180 / $1.5710 | Buy Now |
|
DISTI #
VBF:5286_06462723
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks Date Code: 2311 | Americas - 20 |
|
$1.6290 | Buy Now |
|
DISTI #
V36:1790_06462723
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 5 Weeks Date Code: 2439 | Americas - 8 |
|
$1.5180 / $1.5710 | Buy Now |
|
DISTI #
PIC16F1827-I/SO
|
Microchip Technology Inc | 18 Pin, 7 KB Flash, 384 RAM, 32 MHz Int. Osc, 16 I/0, EnhMidRange, SOIC, Projected EOL: 2035-12-14 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 110 and Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
US Tariff Estimator: PIC16F1827-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1827-I/SO
PIC16F1827-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F1827-I/SO Part Data Attributes
|
|
PIC16F1827-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1827-I/SO
Microchip Technology Inc
18 Pin, 7 KB Flash, 384 RAM, 32 MHz Int. Osc, 16 I/0, EnhMidRange
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop18,.4 | |
| Pin Count | 18 | |
| Manufacturer Package Code | SOIC-18 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates 1.8 V At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G18 | |
| JESD-609 Code | e3 | |
| Length | 11.55 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 16 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 18 | |
| Number of Timers | 7 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 384 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 7.6 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1827-I/SO
This table gives cross-reference parts and alternative options found for PIC16F1827-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1827-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1827-I/SO | Microchip Technology Inc | $1.6877 | 18 Pin, 7 KB Flash, 384 RAM, 32 MHz Int. Osc, 16 I/0, EnhMidRange | PIC16F1827-I/SO vs PIC16LF1827-I/SO |
| PIC16LF1827T-I/SO | Microchip Technology Inc | $1.9600 | 18 Pin, 7 KB Flash, 384 RAM, 32 MHz Int. Osc, 16 I/0, EnhMidRange | PIC16F1827-I/SO vs PIC16LF1827T-I/SO |
PIC16F1827-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1827 is 32 MHz.
-
The PIC16F1827 has 7 KB of flash memory.
-
Yes, the PIC16F1827 is rated for operation in industrial temperature ranges (-40ยฐC to +85ยฐC) and can be used in harsh environments.
-
Yes, the PIC16F1827 has 12-bit ADCs with up to 11 channels.
-
Yes, the PIC16F1827 has a sleep current of 100 nA and can be used for low-power applications.