-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1826T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7070
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 | Buy Now |
DISTI #
PIC16F1826T-I/SSCT-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3458 In Stock |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
PIC16F1826T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16F1826T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.4880 / $1.5385 | Buy Now |
DISTI #
579-PIC16F1826T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc RoHS: Compliant | 2093 |
|
$1.4600 / $1.4700 | Buy Now |
DISTI #
V72:2272_06462869
|
Arrow Electronics | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1745 Container: Cut Strips | Americas - 488 |
|
$1.6160 / $1.7260 | Buy Now |
DISTI #
PIC16F1826T-I/SS
|
Microchip Technology Inc | 20 Pin, 3.5 KB Flash, 256 RAM, 32 MHz Int. Osc, 16 I/O, EnhMidRange, SSOP, Projected EOL: 2034-12-14 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
133 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70452731
|
RS | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP T/R Min Qty: 1600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPR... more RoHS: Compliant | Alternative Product Available |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
25747649
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1745 | Americas - 488 |
|
$1.6160 / $1.7260 | Buy Now |
|
NAC | 3.5 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core - Package: 20 SSOP .20... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.5700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1826T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1826T-I/SS
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1826T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1826T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1826T-E/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1826T-I/SS vs PIC16F1826T-E/SS |
PIC16F1826-E/SS | Microchip Technology Inc | $1.8232 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1826T-I/SS vs PIC16F1826-E/SS |
The maximum clock frequency of the PIC16F1826T-I/SS is 32 MHz.
The PIC16F1826T-I/SS has 14 KB of flash memory.
Yes, the PIC16F1826T-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the PIC16F1826T-I/SS has 256 bytes of built-in EEPROM.
The PIC16F1826T-I/SS has 14 I/O pins.