-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1826-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6167
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 3.5 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
PIC16F1826-I/SS-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1315 In Stock |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F1826-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1826-I/SS) RoHS: Compliant Min Qty: 469 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4525 / $1.5018 | Buy Now |
DISTI #
579-PIC16F1826-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc RoHS: Compliant | 1945 |
|
$1.4300 / $1.7300 | Buy Now |
DISTI #
PIC16F1826-I/SS
|
Microchip Technology Inc | 20 Pin, 3.5 KB Flash, 256 RAM, 32 MHz Int. Osc, 16 I/O, EnhMidRange, SSOP, Projected EOL: 2034-12-14 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
9688 Alternates Available |
|
$1.2600 / $1.7300 | Buy Now |
DISTI #
70047492
|
RS | SSOP-20 .209in TUBE, 3.5 KB Flash, 256 bytes RAM, 32MHz Internal Oscillator | Microchip Technology I... more RoHS: Not Compliant Min Qty: 469 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 67 Lead time: 4 Weeks Container: Tube |
26 Tube |
|
$1.3400 / $1.3900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube RoHS: Compliant |
871 In Stock 6700 Factory Stock |
|
$1.5100 / $2.2900 | Buy Now |
DISTI #
80933578
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2111 | Americas - 871 |
|
$1.8070 / $1.8460 | Buy Now |
DISTI #
77372231
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SSOP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2141 | Americas - 46 |
|
$3.3182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1826-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1826-I/SS
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1826-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1826-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1826-E/SS | Microchip Technology Inc | $1.8232 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | PIC16F1826-I/SS vs PIC16F1826-E/SS |
PIC16F1826T-E/SS023 | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO20 | PIC16F1826-I/SS vs PIC16F1826T-E/SS023 |
The maximum clock frequency of the PIC16F1826-I/SS is 32 MHz.
The PIC16F1826-I/SS has 14 KB of flash memory.
Yes, the PIC16F1826-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
The current consumption of the PIC16F1826-I/SS in sleep mode is typically around 20 nA.
Yes, the PIC16F1826-I/SS has 256 bytes of built-in EEPROM.