-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1826-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7062
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28, Product Range:Pic16 Family Pic16F18Xx Series Micr... more RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8900 | Buy Now |
DISTI #
PIC16F1826-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
183 In Stock |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
PIC16F1826-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1826-I/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6415 / $1.6972 | Buy Now |
DISTI #
579-PIC16F1826-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc RoHS: Compliant | 773 |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
PIC16F1826-I/ML
|
Microchip Technology Inc | 18 Pin, 3.5 KB Flash, 256 bytes RAM, 32 MHz Int.Osc, 16 I/O, EnhMidRange, VQFN, Projected EOL: 2034-... more COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4105 Alternates Available |
|
$1.4500 / $1.9700 | Buy Now |
DISTI #
70047498
|
RS | QFN-28 6x6mm TUBE, 3.5 KB Flash, 256 bytes RAM, 32MHz Internal Oscillator | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 61 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 16 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 EEPR... more RoHS: Compliant | 4087 Factory Stock |
|
$1.7200 / $2.5100 | Buy Now |
DISTI #
PIC16F1826-I/ML
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, 1.8÷5.5VDC, SMD, QFN28, tube Min Qty: 1 | 0 |
|
$1.7600 / $2.0800 | RFQ |
|
NAC | 3.5 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core - Package: 28 QFN 6x6x... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
PIC16F1826-I/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB Flash 33V5V 28Pin QFN EP Tube (Alt: PIC16F1826-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1826-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1826-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1826-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1826-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1826-E/ML | Microchip Technology Inc | $2.0516 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16F1826-I/ML vs PIC16F1826-E/ML |
PIC16LF1826-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16F1826-I/ML vs PIC16LF1826-E/ML |
PIC16LF1826T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16F1826-I/ML vs PIC16LF1826T-I/ML |
PIC16LF1826-I/ML | Microchip Technology Inc | $2.0790 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16F1826-I/ML vs PIC16LF1826-I/ML |
The maximum clock frequency of the PIC16F1826-I/ML is 20 MHz.
The PIC16F1826-I/ML has 14 KB of flash memory.
Yes, the PIC16F1826-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
The current consumption of the PIC16F1826-I/ML in sleep mode is typically around 20 nA.
Yes, the PIC16F1826-I/ML has 256 bytes of built-in EEPROM.