-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3776
|
Newark | 8 Bit Microcontroller, Flash, Pic16F18Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Dip Rohs Compliant: Yes |Microchip PIC16F1825-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
PIC16F1825-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
765 In Stock |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
PIC16F1825-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 14-Pin PDIP - Rail/Tube (Alt: PIC16F1825-I/P) RoHS: Compliant Min Qty: 390 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6179 / $1.6728 | Buy Now |
DISTI #
579-PIC16F1825-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid RoHS: Compliant | 8423 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
PIC16F1825-I/P
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 12 I/O, Projected EOL: 2034-12-27 RoHS: Compliant pbFree: Yes |
970 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
70048386
|
RS | IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, 4x8-Bit, 1x16-Bit, 8-Ch, 10-Bit, PDIP-14 | Microchip Technology Inc. PIC16F1825-I/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 32 MHz 8-Bit Microcontroller - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6300 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP mTouch 16F - 8-Bit - 32MHz - 11 I/O - 14KB (8K x 14) FLASH - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 14-PDIP. RoHS: Compliant |
840 In Stock 960 Factory Stock |
|
$1.5000 / $1.6800 | Buy Now |
DISTI #
67613724
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2310 | Americas - 1799 |
|
$1.6125 / $1.6625 | Buy Now |
DISTI #
69227181
|
Verical | MCU 8-bit PIC RISC 14KB Flash 3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2327 | Americas - 840 |
|
$2.0150 / $2.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F1825-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1825-I/P
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F1825-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1825-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F1825-E/P | Microchip Technology Inc | $1.9637 | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | PIC16F1825-I/P vs PIC16F1825-E/P |